AUER Signal RDMUP Series Yellow Beacon 240V ac Conduit, LED Bulb, IP66
- RS Stock No.:
- 284-6450
- Distrelec Article No.:
- 304-13-469
- Mfr. Part No.:
- 850547313
- Manufacturer:
- AUER Signal
Subtotal (1 unit)*
€277.93
(exc. VAT)
€341.85
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €277.93 |
*price indicative
- RS Stock No.:
- 284-6450
- Distrelec Article No.:
- 304-13-469
- Mfr. Part No.:
- 850547313
- Manufacturer:
- AUER Signal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AUER Signal | |
| Product Type | Beacon | |
| Lens Colour | Yellow | |
| Housing Material | Polycarbonate | |
| Bulb Type | LED | |
| Current Consumption | 520mA | |
| Mount Type | Conduit | |
| Current Type | AC | |
| Base Diameter | 110mm | |
| Lamp Included | Yes | |
| Maximum Supply Voltage | 240V ac | |
| Minimum Operating Temperature | -30°C | |
| Series | RDMUP | |
| Maximum Operating Temperature | 60°C | |
| Height | 124mm | |
| IP Rating | IP66 | |
| Standards/Approvals | UL Type 4/4X/13, RoHS Compliant | |
| Select all | ||
|---|---|---|
Brand AUER Signal | ||
Product Type Beacon | ||
Lens Colour Yellow | ||
Housing Material Polycarbonate | ||
Bulb Type LED | ||
Current Consumption 520mA | ||
Mount Type Conduit | ||
Current Type AC | ||
Base Diameter 110mm | ||
Lamp Included Yes | ||
Maximum Supply Voltage 240V ac | ||
Minimum Operating Temperature -30°C | ||
Series RDMUP | ||
Maximum Operating Temperature 60°C | ||
Height 124mm | ||
IP Rating IP66 | ||
Standards/Approvals UL Type 4/4X/13, RoHS Compliant | ||
- COO (Country of Origin):
- AT
The AUER Signal RDMUP LED multifunction beacon is acclaimed as the market's brightest LED signal beacon, designed for ultra high bright outdoor signalling with wide area coverage. Its focused light emission both below and above the beacon mitigates the risk of blinding nearby areas, making it suitable for diverse signalling applications.
Best in class
Retrofit plug and play setup
Related links
- AUER Signal RDMUP Series Green Beacon 240V ac Conduit IP66
- AUER Signal RDMUP Series Blue Beacon 240V ac Conduit IP66
- AUER Signal RDMUP Series Clear Beacon 240V ac Conduit IP66
- AUER Signal RDMUP Series Red Beacon 240V ac Conduit IP66
- AUER Signal RDMUP Series Amber Beacon 240V ac Conduit IP66
- AUER Signal RDMUP Series Yellow Beacon 12V dc Conduit IP66
- AUER Signal RDMUP Series Yellow Beacon 48V ac/dc Conduit IP66
- AUER Signal RDMUP Series Yellow Beacon 24V ac/dc Conduit IP66
