Murrelektronik Limited 4000-76056 Series Blue LED Beacon 24V dc, LED Bulb, IP65
- RS Stock No.:
- 285-5841
- Mfr. Part No.:
- 4000-76056-1314000
- Manufacturer:
- Murrelektronik Limited
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€55.92
(exc. VAT)
€68.78
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €55.92 |
| 5 - 9 | €52.27 |
| 10 - 19 | €49.84 |
| 20 + | €46.19 |
*price indicative
- RS Stock No.:
- 285-5841
- Mfr. Part No.:
- 4000-76056-1314000
- Manufacturer:
- Murrelektronik Limited
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murrelektronik Limited | |
| Product Type | LED Beacon | |
| Lens Colour | Blue | |
| Housing Material | Plastic | |
| Bulb Type | LED | |
| Current Consumption | 26mA | |
| Current Type | DC | |
| Maximum Supply Voltage | 24V dc | |
| Lamp Included | Yes | |
| Minimum Operating Temperature | -30°C | |
| Series | 4000-76056 | |
| Maximum Operating Temperature | 50°C | |
| Height | 78.8mm | |
| IP Rating | IP65 | |
| Standards/Approvals | UKCA, CE | |
| Select all | ||
|---|---|---|
Brand Murrelektronik Limited | ||
Product Type LED Beacon | ||
Lens Colour Blue | ||
Housing Material Plastic | ||
Bulb Type LED | ||
Current Consumption 26mA | ||
Current Type DC | ||
Maximum Supply Voltage 24V dc | ||
Lamp Included Yes | ||
Minimum Operating Temperature -30°C | ||
Series 4000-76056 | ||
Maximum Operating Temperature 50°C | ||
Height 78.8mm | ||
IP Rating IP65 | ||
Standards/Approvals UKCA, CE | ||
RoHS Status: Exempt
The Murrelektronik Limited LED status light is an compact status light.
IP65 degree of protection
Related links
- Murrelektronik Limited 4000-76056 Series Clear LED Beacon 24V dc IP65
- Murrelektronik Limited 4000-76056 Series Red LED Beacon 24V dc IP65
- Murrelektronik Limited 4000-76056 Series Amber LED Beacon 24V dc IP65
- Murrelektronik Limited 4000-76056 Series Green LED Beacon 24V dc IP65
- Murrelektronik Limited 4000-76056 Series Blue LED Beacon 24V dc IP65
- Murrelektronik Limited 4000 Series White Beacon 30V dc, IP65
- Murrelektronik Limited 4000-76056 for use with Comlight56 Wall Bracket
- Patlite NE-A Series Red Steady LED Beacon 24V dc IP65
