Schneider Electric Harmony XVB Series Red Beacon 230V ac Flashing Base, Discharge Tube Bulb, IP65
- RS Stock No.:
- 294-0562
- Mfr. Part No.:
- XVBL6M4
- Manufacturer:
- Schneider Electric
Image representative of range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 294-0562
- Mfr. Part No.:
- XVBL6M4
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Beacon | |
| Light Effect | Flashing | |
| Lens Colour | Red | |
| Housing Material | Polyester | |
| Bulb Type | Discharge Tube | |
| Current Type | AC | |
| Mount Type | Base | |
| Base Diameter | 70mm | |
| Maximum Supply Voltage | 230V ac | |
| Lamp Included | Yes | |
| Series | Harmony XVB | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 70°C | |
| Height | 232mm | |
| IP Rating | IP65 | |
| Standards/Approvals | ISO13850, ISO13849-1, EN60947-5-5, IECEX, EN60947-5-1, ATEX | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Beacon | ||
Light Effect Flashing | ||
Lens Colour Red | ||
Housing Material Polyester | ||
Bulb Type Discharge Tube | ||
Current Type AC | ||
Mount Type Base | ||
Base Diameter 70mm | ||
Maximum Supply Voltage 230V ac | ||
Lamp Included Yes | ||
Series Harmony XVB | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 70°C | ||
Height 232mm | ||
IP Rating IP65 | ||
Standards/Approvals ISO13850, ISO13849-1, EN60947-5-5, IECEX, EN60947-5-1, ATEX | ||
- COO (Country of Origin):
- FR
Schneider Electric XVBL6M4
This illuminated complete beacon is designed as lighting accessory for tower light. Its flash discharge tube offers a strobe light, allowing it to clearly display the status of your machines. In applications such as automotive, machine tool, material handling, packaging, assembly stations, conveyors. It is impact resistant, dust resistant, water resistant and vibration resistant thanks to its IP65. It makes it ideal for operation in harsh environments.
Schneider XVBL Xenon Beacons
The Schneider Harmony XVBL beacons are visual signalling units that offer 360° visibility and are used for indicating the various states of operation for a device or installation, such as: start, stop machine, no material, call technical staff, and fault signalling.
High power signalling over long distances
Integral flash discharge tube (Xenon)
Made from polycarbonate
IP65 protection
Note
Not suitable for steady light signalling due to the heat generated.
Approvals
CSA C22-2 no14, UL 508, CCC, GOST.
Standards
EN/IEC 60947-5-1.
Supplied with
a cover, illuminated head unit and a base unit (direct or tube fixing).
Related links
- Schneider Electric Harmony XVB Series Amber Beacon 230V ac Flashing Base IP65
- Schneider Electric Harmony XVB Series Red Beacon 230V ac/dc Flashing Base IP65
- Schneider Electric Harmony XVB Series Amber Beacon 230V ac/dc Flashing Base IP65
- Schneider Electric Harmony XVB Series Red Beacon 24V ac/dc Flashing Base IP65
- Schneider Electric Harmony XVB Series Amber Beacon 24V ac/dc Flashing Base IP65
- Schneider Electric Harmony XVB Universal Series Red Beacon 120V ac Flashing Base IP66, IP65
- Schneider Electric XVB Series Red Beacon 120V ac Strobe Base IP65, IP66
- Schneider Electric Harmony XVB Series Red Beacon 230V ac Flashing Base IP65
