Klaxon Flashguard QBS Series Red Beacon 24V dc Flashing Surface, Xenon Bulb, IP67, IP65
- RS Stock No.:
- 309-5764
- Mfr. Part No.:
- QBS-0052
- Manufacturer:
- Klaxon
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€41.07
(exc. VAT)
€50.52
(inc. VAT)
- RS Stock No.:
- 309-5764
- Mfr. Part No.:
- QBS-0052
- Manufacturer:
- Klaxon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Klaxon | |
| Product Type | Beacon | |
| Light Effect | Flashing | |
| Lens Colour | Red | |
| Housing Material | Polycarbonate | |
| Bulb Type | Xenon | |
| Mount Type | Surface | |
| Current Type | DC | |
| Current Consumption | 32mA | |
| Base Diameter | 85mm | |
| Housing Colour | White | |
| Maximum Supply Voltage | 24V dc | |
| Lamp Included | Yes | |
| Series | Flashguard QBS | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 40°C | |
| Height | 81mm | |
| IP Rating | IP67, IP65 | |
| Standards/Approvals | RoHS, CE | |
| Select all | ||
|---|---|---|
Brand Klaxon | ||
Product Type Beacon | ||
Light Effect Flashing | ||
Lens Colour Red | ||
Housing Material Polycarbonate | ||
Bulb Type Xenon | ||
Mount Type Surface | ||
Current Type DC | ||
Current Consumption 32mA | ||
Base Diameter 85mm | ||
Housing Colour White | ||
Maximum Supply Voltage 24V dc | ||
Lamp Included Yes | ||
Series Flashguard QBS | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 40°C | ||
Height 81mm | ||
IP Rating IP67, IP65 | ||
Standards/Approvals RoHS, CE | ||
- COO (Country of Origin):
- GB
Klaxon Beacon
The Klaxon DC red lens beacon with xenon flash tubes is fitted with a diffuser for greater visibility and spread of light. It has a low profile design and is constructed of high-quality polycarbonate. This waterproof flash guard includes a terminal block and a 27mm deep base supplied with a seal and grommet. It is an ideal visual indicator for a security alert, emergency warning and general signalling.
Features and Benefits
The supply voltage is 12VDC/24VDC
Xenon light blub
Ease of installation with first-fix option on standard model
Compact, ultra-modern sleek appearance
White, high-quality polycarbonate housing
Vandal-resistant, safety locking mechanism
Zero power consumption when connected in reverse polarity - useful for fire alarm applications
Operating temperature is between -20°C and 40°C
Certifications
IP67 rated
Related links
- Klaxon Flashguard QBS Series Green Beacon 24V dc Flashing Surface IP67, IP65
- Klaxon Flashguard QBS Series Amber Beacon 24V dc Flashing Surface IP67, IP65
- Klaxon Flashguard QBS Series Clear Beacon 24V dc Flashing Surface IP67, IP65
- Klaxon Flashguard QBS Series Red Beacon 24V ac Flashing Surface IP67, IP65
- Klaxon Flashguard QBS Series Green Beacon 24V ac Flashing Surface IP67, IP65
- Klaxon Flashguard QBS Series Blue Beacon 24V dc Flashing Surface IP65, IP67
- Klaxon Flashguard QBS Series Red Beacon 24V dc Flashing Surface IP65, IP67
- Klaxon Flashguard QBS Series Blue Beacon 230V ac Flashing Surface IP67, IP65

