Klaxon Flashguard QBS Series Amber Flashing Beacon 24V dc, Xenon Bulb Surface, IP67, IP65
- RS Stock No.:
- 309-5944
- Mfr. Part No.:
- QBS-0034
- Manufacturer:
- Klaxon
Stock information currently inaccessible
- RS Stock No.:
- 309-5944
- Mfr. Part No.:
- QBS-0034
- Manufacturer:
- Klaxon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Klaxon | |
| Product Type | Beacon | |
| Light Effect | Flashing | |
| Lens Colour | Amber | |
| Housing Material | Polycarbonate | |
| Bulb Type | Xenon | |
| Mount Type | Surface | |
| Current Consumption | 32mA | |
| Current Type | DC | |
| Base Diameter | 85mm | |
| Housing Colour | White | |
| Maximum Supply Voltage | 24V dc | |
| Lamp Included | Yes | |
| Series | Flashguard QBS | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 40°C | |
| Height | 81mm | |
| IP Rating | IP67, IP65 | |
| Standards/Approvals | RoHS, CE | |
| Select all | ||
|---|---|---|
Brand Klaxon | ||
Product Type Beacon | ||
Light Effect Flashing | ||
Lens Colour Amber | ||
Housing Material Polycarbonate | ||
Bulb Type Xenon | ||
Mount Type Surface | ||
Current Consumption 32mA | ||
Current Type DC | ||
Base Diameter 85mm | ||
Housing Colour White | ||
Maximum Supply Voltage 24V dc | ||
Lamp Included Yes | ||
Series Flashguard QBS | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 40°C | ||
Height 81mm | ||
IP Rating IP67, IP65 | ||
Standards/Approvals RoHS, CE | ||
- COO (Country of Origin):
- GB



Klaxon Beacon
The Klaxon DC amber lens beacon with xenon flash tubes is fitted with a diffuser for greater visibility and spread of light. It has a low profile design and is constructed of high-quality polycarbonate. This waterproof flash guard includes a terminal block and 27mm deep base supplied with a seal and grommet. It is an ideal visual indicator for a security alert, emergency warning and general signalling.
Features and Benefits
The supply voltage is 12VDC/24VDC
Xenon light blub
Ease of installation with first-fix option on standard models
Compact, ultra-modern sleek appearance
White, high-quality polycarbonate housing
Vandal-resistant, safety locking mechanism
Zero power consumption when connected in reverse polarity - useful for fire alarm applications
Operating temperature is between -20°C and 40°C
Certifications
IP67 rated
Related links
- Klaxon Flashguard QBS Series Amber Flashing Beacon 24V dc IP67, IP65
- Klaxon Flashguard QBS Series Green Flashing Beacon 24V dc IP67, IP65
- Klaxon Flashguard QBS Series Red Flashing Beacon 24V dc IP67, IP65
- Klaxon Flashguard QBS Series Green Flashing Beacon 24V ac IP67, IP65
- Klaxon Flashguard QBS Series Red Flashing Beacon 24V ac IP67, IP65
- Klaxon Flashguard QBS Series Blue Flashing Beacon 24V ac IP67, IP65
- Klaxon Flashguard QBS Series Clear Flashing Beacon 24V dc IP65, IP67
- Klaxon Flashguard QBS Series Amber Flashing Beacon 24V Xenon Bulb Surface IP67
