Allen Bradley 855P Series Amber Beacon 24V Steady, Flashing Panel, LED Bulb, IP65, IP56
- RS Stock No.:
- 536-4523
- Distrelec Article No.:
- 302-27-743
- Mfr. Part No.:
- 855PB-B24LE522
- Manufacturer:
- Allen Bradley
Subtotal (1 unit)*
€100.12
(exc. VAT)
€123.15
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €100.12 |
*price indicative
- RS Stock No.:
- 536-4523
- Distrelec Article No.:
- 302-27-743
- Mfr. Part No.:
- 855PB-B24LE522
- Manufacturer:
- Allen Bradley
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Allen Bradley | |
| Product Type | Beacon | |
| Light Effect | Steady, Flashing | |
| Lens Colour | Amber | |
| Housing Material | Aluminium, Stainless Steel | |
| Bulb Type | LED | |
| Current Type | AC/DC | |
| Mount Type | Panel | |
| Base Diameter | 65mm | |
| Housing Colour | Black | |
| Terminal Type | Plug-In | |
| Maximum Supply Voltage | 24V | |
| Lamp Included | Yes | |
| Minimum Operating Temperature | -25°C | |
| Series | 855P | |
| Maximum Operating Temperature | 60°C | |
| Height | 85mm | |
| IP Rating | IP65, IP56 | |
| Standards/Approvals | UL Type 4/4X/13, EN 60204-1:1998, UL Type 13/3R | |
| Select all | ||
|---|---|---|
Brand Allen Bradley | ||
Product Type Beacon | ||
Light Effect Steady, Flashing | ||
Lens Colour Amber | ||
Housing Material Aluminium, Stainless Steel | ||
Bulb Type LED | ||
Current Type AC/DC | ||
Mount Type Panel | ||
Base Diameter 65mm | ||
Housing Colour Black | ||
Terminal Type Plug-In | ||
Maximum Supply Voltage 24V | ||
Lamp Included Yes | ||
Minimum Operating Temperature -25°C | ||
Series 855P | ||
Maximum Operating Temperature 60°C | ||
Height 85mm | ||
IP Rating IP65, IP56 | ||
Standards/Approvals UL Type 4/4X/13, EN 60204-1:1998, UL Type 13/3R | ||
RoHS Status: Exempt
- COO (Country of Origin):
- AT
Allen Bradley Beacon, 65mm Base Diameter, 85mm Height - 855PB-B24LE522
Ramp up safety in your industrial settings with this 24V DC beacon from Rockwell Automation's Allen Bradley range. The attention-catching amber lens is easy to spot and warns people of possible dangers that need a close eye or some evasive action. This multi-tasker lets you choose between a steady or flashing signal to suit your specific setup. It has an LED that's not only energy-efficient but also long-lasting, saving you precious maintenance time. The bulb also has zero UV and heat emissions to keep the environment cool. This beacon makes a reliable workmate in your warehouse, laboratory or factory.
Features & Benefits
• Rugged polycarbonate base shields internal wiring and contacts against impacts
• Compact design, featuring a 65mm base diameter and 85mm height, squeezes easily onto crowded panels
• IP65 rating for a dust-tight unit that handles low-pressure water jets
• Broad operating temperature range between -25°C and +60°C for use in challenging conditions
Standards and Certifications
• EN/IEC 60947-1
• EN 6100-6-2
• EN 6100-6-4
• UL 464
• UL 1638
How do I mount this beacon?
This beacon is designed for panel mounting. This type of installation lessens tension on wires and keeps connections steady, even when machinery vibrates.
855PB Static / Flashing LED
22.5mm panel mount
Static or Flashing selectable
IP65 rating
Related links
- Allen Bradley 855P Series Amber Beacon 24V ac/dc Steady LED Bulb IP56
- Allen Bradley 855P Series Clear Beacon 24V ac/dc Steady LED Bulb IP56
- Allen Bradley 855P Series Red Beacon 24V ac/dc Steady LED Bulb IP56
- Allen Bradley 855P Series Amber Beacon 240V ac Steady LED Bulb IP56, IP54
- Allen Bradley 855P Series Green Beacon 240V ac Steady LED Bulb IP56
- Allen Bradley 855P Series Amber Beacon 240V ac Flashing LED Bulb IP65, IP56
- Allen Bradley 855P Series Blue Beacon 24V ac/dc Flashing LED Bulb IP56
- Allen Bradley 855P Series Red Beacon 24V ac/dc Flashing LED Bulb IP56
