Schneider Electric Harmony XVR Series Amber Beacon 24V ac/dc Screw, LED Bulb, IP67
- RS Stock No.:
- 690-3845
- Mfr. Part No.:
- XVR13B05L
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€273.96
(exc. VAT)
€336.97
(inc. VAT)
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €273.96 |
*price indicative
- RS Stock No.:
- 690-3845
- Mfr. Part No.:
- XVR13B05L
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Beacon | |
| Lens Colour | Amber | |
| Housing Material | Polycarbonate, ABS | |
| Bulb Type | LED | |
| Current Type | AC/DC | |
| Mount Type | Screw | |
| Current Consumption | 125mA | |
| Base Diameter | 130mm | |
| Housing Colour | Orange | |
| Lamp Included | Yes | |
| Maximum Supply Voltage | 24V ac/dc | |
| Minimum Operating Temperature | -30°C | |
| Series | Harmony XVR | |
| Maximum Operating Temperature | 50°C | |
| Height | 130mm | |
| IP Rating | IP67 | |
| Standards/Approvals | CE, EN 61000-6-2, EN 61000-6-4, IEC, RoHS compliant | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Beacon | ||
Lens Colour Amber | ||
Housing Material Polycarbonate, ABS | ||
Bulb Type LED | ||
Current Type AC/DC | ||
Mount Type Screw | ||
Current Consumption 125mA | ||
Base Diameter 130mm | ||
Housing Colour Orange | ||
Lamp Included Yes | ||
Maximum Supply Voltage 24V ac/dc | ||
Minimum Operating Temperature -30°C | ||
Series Harmony XVR | ||
Maximum Operating Temperature 50°C | ||
Height 130mm | ||
IP Rating IP67 | ||
Standards/Approvals CE, EN 61000-6-2, EN 61000-6-4, IEC, RoHS compliant | ||
- COO (Country of Origin):
- ID
Schneider Electric XVR13B05L
This orange beacon is part of the range of rotating beacons Harmony XVR diameter 130mm. It is supplied complete and pre-cabled. Supply voltage is 24V AC/DC and degree of protection is IP 66 and IP 67. It is designed for long distance signaling applications, thanks to the use of “super-bright†LED which provides good illuminating power, a long service life and reduced time for maintenance and also energy saving. It is used mainly in the iron and steel industry, on industrial handling vehicles or for safety applications.
• Compact mounting diameter of 130mm to maximise space on your mounting surface
• Voltage rating of 24V AC/DC for use in low-power systems
• Polycarbonate globe for resistance to impact and wear
• Wide operating temperature range of -30°C to +50°C for use in demanding conditions
Applications
• Utility vehicles
• Process and packaging equipment
• Steel plants
Is this beacon waterproof?
Yes, this beacon has an IP67 rating, which means that it can withstand dust and immersion in 1m of water for up to 30 minutes.
How do I mount this beacon?
To mount this beacon, simply use the three supplied M6-sized screws to fasten it to a panel or other flat surface.
Related links
- Schneider Electric Harmony XVR Series Red Beacon 24V ac/dc Screw IP42
- Schneider Electric Harmony XVR Series Amber Beacon 230V ac Screw IP67
- Schneider Electric Harmony XVR Series Amber Beacon 24V dc Base Mount IP66
- Schneider Electric Harmony XVR Series Amber Beacon 24V dc Flashing LED Bulb IP23
- Schneider Electric Harmony XVR Series Amber Beacon 230V ac Rotating LED Bulb IP23
- Schneider Electric Harmony XVR Series Amber Beacon 60V dc Flashing LED Bulb IP65
- Schneider Electric XVR Series Amber Beacon 24V ac/dc Base Mount IP65, IP23
- Schneider Electric Harmony XVR Series Red Beacon 230V ac Screw IP42
