Werma BM 202 Series Yellow Flashing Beacon, 24 V dc, Wall Mount, Xenon Bulb, IP65
- RS Stock No.:
- 746-5050
- Distrelec Article No.:
- 133-66-091
- Mfr. Part No.:
- 202.300.55
- Manufacturer:
- Werma
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€92.72
(exc. VAT)
€114.05
(inc. VAT)
- RS Stock No.:
- 746-5050
- Distrelec Article No.:
- 133-66-091
- Mfr. Part No.:
- 202.300.55
- Manufacturer:
- Werma
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Werma | |
| Supply Voltage | 24 V dc | |
| Light Effect | Flashing | |
| Lens Colour | Yellow | |
| Mounting Style | Wall Mount | |
| Bulb Type | Xenon | |
| Current Type | DC | |
| Current Consumption | 100mA | |
| Base Diameter | 58mm | |
| Housing Colour | Yellow | |
| Lamp Included | Yes | |
| Series | BM 202 | |
| Multifunction | No | |
| Height | 82mm | |
| IP Rating | IP65 | |
| Minimum Temperature | -20°C | |
| Maximum Temperature | +50°C | |
| Select all | ||
|---|---|---|
Brand Werma | ||
Supply Voltage 24 V dc | ||
Light Effect Flashing | ||
Lens Colour Yellow | ||
Mounting Style Wall Mount | ||
Bulb Type Xenon | ||
Current Type DC | ||
Current Consumption 100mA | ||
Base Diameter 58mm | ||
Housing Colour Yellow | ||
Lamp Included Yes | ||
Series BM 202 | ||
Multifunction No | ||
Height 82mm | ||
IP Rating IP65 | ||
Minimum Temperature -20°C | ||
Maximum Temperature +50°C | ||
- COO (Country of Origin):
- DE
WERMA Flashing Yellow Xenon Beacon, 24V DC, Wall Mount - BM 202 Series - 202.300.55
Looking for an eye-catching solution to draw the attention of employees and visitors in noisy work environments? This WERMA yellow xenon beacon promotes safety by flashing on and off to alert and warn people in places with high ambient noise where audio alarms and voice commands may not be heard. You can easily install the product without the need to disassemble it. The wall-mounting capability lets you decide where you'd like to fix it for maximum visibility.
Features & Benefits
• CAGE CLAMP® technology ensures easy installation and wiring while establishing secure and reliable contact connections
• Versatile design means the unit can also be used as a mini free-standing beacon
• Xenon bulb type extends the product's lifespan and has a lower current draw
• Versatile design means the unit can also be used as a mini free-standing beacon
• Xenon bulb type extends the product's lifespan and has a lower current draw
Applications
• Slow-moving industrial vehicles
• Engineering workshops
• Automotive industry
• Roadworks
• Engineering workshops
• Automotive industry
• Roadworks
What colour beacon should I use?
Common beacon colours are red, green, amber, yellow, blue and green. Blue and green usually signal safety. Red indicates danger that requires immediate action. Amber or yellow warn people to alter their actions or to stay alert to prevent incidents.
Related links
- Werma BM 838 Series Yellow Flashing Beacon Surface Mount IP65
- Werma 225 Series Yellow Flashing Beacon Wall Mount, Xenon Bulb
- Werma 215 Series Yellow Flashing Beacon Wall Mount, Xenon Bulb
- Werma BM 828 Series Red Flashing Beacon Surface Mount IP65
- Werma 225 Series Yellow Flashing Beacon Wall Mount, Xenon Bulb
- Werma 215 Series Yellow Flashing Beacon Wall Mount, Xenon Bulb
- Werma 222 Series Yellow Flashing Beacon Base Mount, Xenon Bulb
- Werma EM 205 Series Red Flashing Beacon Wall Mount IP65

