Schneider Electric XVR Series Red Rotating Beacon, 12 V dc, Base Mount, LED Bulb
- RS Stock No.:
- 814-5148
- Mfr. Part No.:
- XVR13J04
- Manufacturer:
- Schneider Electric
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 814-5148
- Mfr. Part No.:
- XVR13J04
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Supply Voltage | 12 V dc | |
| Light Effect | Rotating | |
| Lens Colour | Red | |
| Mounting Style | Base Mount | |
| Bulb Type | LED | |
| Current Type | DC | |
| Base Diameter | 130mm | |
| Housing Colour | Yellow | |
| Lamp Included | Yes | |
| Series | XVR | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Supply Voltage 12 V dc | ||
Light Effect Rotating | ||
Lens Colour Red | ||
Mounting Style Base Mount | ||
Bulb Type LED | ||
Current Type DC | ||
Base Diameter 130mm | ||
Housing Colour Yellow | ||
Lamp Included Yes | ||
Series XVR | ||
Related links
- Schneider Electric XVR Series Amber Rotating Beacon Base Mount, LED Bulb
- Schneider Electric XVR Series Amber Beacon 24V ac/dc Base Mount IP65, IP23
- Schneider Electric XVR Series Red Beacon Base Mount, LED Bulb
- Schneider Electric XVR Series Red Beacon Base Mount IP66
- Schneider Electric XVR Series Blue Beacon Base Mount, LED Bulb
- Schneider Electric XVR Series Amber Beacon Base Mount, LED Bulb
- Schneider Electric XVR Series Amber Beacon Base Mount IP66
- Schneider Electric Harmony XVR Series Blue Multiple Effect Beacon Base Mount IP23, IP65
