Klaxon Sonos Pulse Series White Beacon 60V dc Flashing Ceiling, Wall, LED Bulb, IP21, IP65
- RS Stock No.:
- 832-9661
- Mfr. Part No.:
- ESB-5005
- Manufacturer:
- Klaxon
Subtotal (1 unit)*
€109.45
(exc. VAT)
€134.62
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €109.45 |
*price indicative
- RS Stock No.:
- 832-9661
- Mfr. Part No.:
- ESB-5005
- Manufacturer:
- Klaxon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Klaxon | |
| Product Type | Beacon | |
| Light Effect | Flashing | |
| Lens Colour | White | |
| Housing Material | Flame Retardant Polycarbonate | |
| Bulb Type | LED | |
| Current Type | DC | |
| Mount Type | Ceiling, Wall | |
| Base Diameter | 98mm | |
| Housing Colour | White | |
| Maximum Supply Voltage | 60V dc | |
| Lamp Included | Yes | |
| Series | Sonos Pulse | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 70°C | |
| Height | 117mm | |
| IP Rating | IP21, IP65 | |
| Standards/Approvals | EN 54-23, EN 54-3 | |
| Select all | ||
|---|---|---|
Brand Klaxon | ||
Product Type Beacon | ||
Light Effect Flashing | ||
Lens Colour White | ||
Housing Material Flame Retardant Polycarbonate | ||
Bulb Type LED | ||
Current Type DC | ||
Mount Type Ceiling, Wall | ||
Base Diameter 98mm | ||
Housing Colour White | ||
Maximum Supply Voltage 60V dc | ||
Lamp Included Yes | ||
Series Sonos Pulse | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 70°C | ||
Height 117mm | ||
IP Rating IP21, IP65 | ||
Standards/Approvals EN 54-23, EN 54-3 | ||
- COO (Country of Origin):
- GB
Klaxon Sonos Pulse Beacons
The Sonos Pulse Beacons from Klaxon are Visual Alarm Devices (VADS) with patented Pulse Alert Technology that exceed the illumination requirements of EN54-23. The Pulse Alert Technology maximises system efficiency by minimising power consumption and enables the coverage pattern to be fixed at the optimum performance level. The synchronised flash protects everyone including people prone to photosensitive epilepsy. Wall or ceiling mounted beacons are available with either a white or red flash and white or red housing. Applications include hotel, office, factory floor and machine shop.
Conforms to EN54-23
Pulse Alert Technology
Wire to Base Technology
Simple Upgrade
Synchronised Flash
No Surge Current
Flame Retardant Polycarbonate
Weatherproof to IP65 (deep base) and IP21 (shallow base)
Cable Entries: Deep Base: 2 x 20mm cable glands
Weight: 0.24kg (shallow base) 0.29kg (deep base)
Wall Mounted Beacons
Up to 11.3m coverage reduces the number of devices required- most rooms can be protected with a single device
White flash: EN54-23 coverage W-3.1-11.3
Red flash: EN54-23 coverage W-2.4-7.5
Shallow base: Ø100 x 100 mm high
Deep base: Ø122 x 97.5 mm high
Ceiling Mounted Beacons
Up to 15m coverage reduces the number of devices required - most rooms can be protected with a single device
White flash: EN54-23 coverage C-3-15
Red flash: EN54-23 coverage C-3-8.9
Shallow base: Ø94 x 100 mm high
Deep base: Ø117 x 97.5 mm high
Standards
EN54-23.
Related links
- Klaxon Sonos Pulse Series White Beacon 60V dc Flashing Ceiling LED Bulb IP65
- Klaxon Sonos Pulse Series Red Beacon 60V dc Flashing Ceiling LED Bulb IP65
- Klaxon Sonos Pulse Series White Beacon 60V Flashing Ceiling LED Bulb IP21
- Klaxon Sonos Pulse Series White Beacon 60V Flashing Ceiling LED Bulb IP21C
- Klaxon Sonos Pulse Series White Beacon 60V Flashing Wall LED Bulb IP21
- Klaxon Sonos Pulse Series White Beacon 60V Flashing Wall LED Bulb IP33
- Klaxon Sonos Pulse Series White Beacon 60V dc Flashing Wall LED Bulb IP21
- Klaxon Sonos Pulse Series Red LED Beacon 60V Flashing Wall IP33, IP21
