Pfannenberg PY X-M-05 Series Red Beacon 255V ac/dc Flashing Panel, Xenon Bulb, IP66
- RS Stock No.:
- 846-3547
- Mfr. Part No.:
- 21550105055
- Manufacturer:
- Pfannenberg
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 846-3547
- Mfr. Part No.:
- 21550105055
- Manufacturer:
- Pfannenberg
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Pfannenberg | |
| Product Type | Beacon | |
| Light Effect | Flashing | |
| Lens Colour | Red | |
| Housing Material | ABS/Polycarbonate | |
| Bulb Type | Xenon | |
| Current Type | AC | |
| Mount Type | Panel | |
| Terminal Type | Fine Wire | |
| Housing Colour | Grey | |
| Maximum Supply Voltage | 255V ac/dc | |
| Lamp Included | Yes | |
| Minimum Operating Temperature | -40°C | |
| Series | PY X-M-05 | |
| Maximum Operating Temperature | 55°C | |
| Height | 124mm | |
| IP Rating | IP66 | |
| Standards/Approvals | EN 60825-1, DIN 54113-2, DIN EN 54, DIN EN 842, DIN EN 981, EN 54-23 pending, IEC 73/DIN EN 60073/VDE 0199, UL pending, VdS pending | |
| Select all | ||
|---|---|---|
Brand Pfannenberg | ||
Product Type Beacon | ||
Light Effect Flashing | ||
Lens Colour Red | ||
Housing Material ABS/Polycarbonate | ||
Bulb Type Xenon | ||
Current Type AC | ||
Mount Type Panel | ||
Terminal Type Fine Wire | ||
Housing Colour Grey | ||
Maximum Supply Voltage 255V ac/dc | ||
Lamp Included Yes | ||
Minimum Operating Temperature -40°C | ||
Series PY X-M-05 | ||
Maximum Operating Temperature 55°C | ||
Height 124mm | ||
IP Rating IP66 | ||
Standards/Approvals EN 60825-1, DIN 54113-2, DIN EN 54, DIN EN 842, DIN EN 981, EN 54-23 pending, IEC 73/DIN EN 60073/VDE 0199, UL pending, VdS pending | ||
- COO (Country of Origin):
- DE
Pfannenberg PYRA Flashing Beacons, PY X-M-05
The PYRA PY X-M-05 is a flashing xenon beacon that can be used for many applications and is safe and simple to mount.
Pyramid style PC/ABS blend housing with PC lens
Safe - an incorrect installation is virtually impossible
Easy - significantly shorter assembly and installation times
Economical - largest possible signaling range due to effective Xenon technology
Installation options with external lugs or internal holes
Choice of four different flash rates via DIP switch
Suitable for panel mounting
Electronic constant current regulation at 24 V ac/dc devices to avoid load fluctuations
Integrated inrush current limitation and undervoltage detection
Providing full synchronization on multi-flashing light systems
Visual covering distance of 11 m
IK08 Impact-proof housing
IP66 protection according to EN 60529
5J flash
10 year warranty
Note
Only stock nos. 846-3553 and 846-3557 comply with EN 54-23.
Approvals
GL (UL, GOST, VdS, EN 54-23 pending).
Related links
- Pfannenberg PY X-S-05 Series Red Beacon 255V dc Flashing Panel IP66
- Pfannenberg PY X-M-05 Series Amber Beacon 255V ac/dc Flashing Panel IP66
- Pfannenberg PY X-M-10 Series Red Beacon 255V ac/dc Flashing Panel IP66
- Pfannenberg PY X-S-05 Series Amber Beacon 255V ac Flashing Panel IP66
- Pfannenberg PY X-S-05 Series Amber Beacon 255V dc Flashing Panel IP66
- Pfannenberg PY X-M-05 Series Red Beacon 230V ac/dc Flashing Panel IP66
- Pfannenberg PY X-S-05 Series Red Beacon 230V dc Flashing Panel IP66
- Pfannenberg PY X-S-05 Series Red Beacon 24V dc Flashing Panel IP66
