RS PRO Clear Flashing Light Bar, 12 V dc, 24 V dc, Single Point Mount, LED Bulb, IP56
- RS Stock No.:
- 907-6059
- Manufacturer:
- RS PRO
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 907-6059
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Supply Voltage | 12 V dc, 24 V dc | |
| Light Effect | Flashing | |
| Lens Colour | Clear | |
| Mounting Style | Single Point Mount | |
| Bulb Type | LED | |
| Current Type | DC | |
| Housing Colour | Clear | |
| Lamp Included | Yes | |
| Series | LAP1224 | |
| Multifunction | Yes | |
| Height | 60mm | |
| Base Length | 310mm | |
| IP Rating | IP56 | |
| Minimum Temperature | -30°C | |
| Special Features | EMC Approved, Low Power Consumption, Weatherproof and Vibration Resistant Design | |
| Maximum Temperature | +50°C | |
| Base Width | 160mm | |
| Standards Met | EMC, RoHS Compliant | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Supply Voltage 12 V dc, 24 V dc | ||
Light Effect Flashing | ||
Lens Colour Clear | ||
Mounting Style Single Point Mount | ||
Bulb Type LED | ||
Current Type DC | ||
Housing Colour Clear | ||
Lamp Included Yes | ||
Series LAP1224 | ||
Multifunction Yes | ||
Height 60mm | ||
Base Length 310mm | ||
IP Rating IP56 | ||
Minimum Temperature -30°C | ||
Special Features EMC Approved, Low Power Consumption, Weatherproof and Vibration Resistant Design | ||
Maximum Temperature +50°C | ||
Base Width 160mm | ||
Standards Met EMC, RoHS Compliant | ||
- COO (Country of Origin):
- CN
Related links
- RS PRO Clear Amber Green Beacon 24V dc Flexi DIN Single Point IP56
- RS PRO Green Beacon 30V dc Flashing Magnetic DIN Rail LED Bulb, IP56
- RS PRO Green Clear Amber Beacon 24V dc Flexi DIN Single Point IP56
- RS PRO Green Beacon 3V dc Flashing Magnetic DIN Rail LED Bulb, IP56
- RS PRO Amber Beacon 3V dc Flashing Single Point Flexi DIN LED Bulb, IP56
- RS PRO Red Beacon 3V dc Flashing Single Point Magnetic IP56
- RS PRO Amber Beacon 3V dc Flashing Flexi DIN DIN Rail LED Bulb, IP56
- RS PRO Green Beacon 30V dc Flashing Flexi DIN Single Point LED Bulb, IP56
