SKF Bearing End Cover End Cover For Use With Cam Cutch/Backstop Assemblies Type CB 505, ECB 505
- RS Stock No.:
- 209-3642
- Mfr. Part No.:
- ECB 505
- Manufacturer:
- SKF
Subtotal (1 unit)*
€6.62
(exc. VAT)
€8.14
(inc. VAT)
In Stock
- Plus 18 unit(s) shipping from 16 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €6.62 |
*price indicative
- RS Stock No.:
- 209-3642
- Mfr. Part No.:
- ECB 505
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Sub Type | Bearing End Cover | |
| Product Type | End Cover | |
| Standards/Approvals | No | |
| For Use With | Cam Cutch/Backstop Assemblies Type CB 505 | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Sub Type Bearing End Cover | ||
Product Type End Cover | ||
Standards/Approvals No | ||
For Use With Cam Cutch/Backstop Assemblies Type CB 505 | ||
- COO (Country of Origin):
- IT
SKF ECB Series End Cover, 71.5mm Outer Diameter, TPU - ECB 505
This end cover plays a crucial role in various bearing applications by providing closure and protection for bearings, thereby ensuring optimal performance in mechanical systems. It belongs to the ECB series, specifically designed to meet the needs of automation, electronics, and mechanical industries.
Features & Benefits
• Seamless integration with a range of bearing systems
• Durable construction for enhanced longevity and operational reliability
• Effective sealing to protect against contamination and moisture
Applications
• Protects internal bearing components from debris
• Suitable for hydraulic and pneumatic systems
• Ideal for numerous electric motor assemblies
What tools are required for installation?
Basic hand tools like wrenches and screwdrivers are enough for fitting it.
Is it compatible with all bearing types?
It is specifically designed for use with SKF bearings and certain industrial applications.
How do I ensure optimal performance during use?
Regular inspection for wear and proper fitting will help maintain performance.
Can it be used in high-temperature environments?
Yes, it can handle a variety of temperatures, but specific limits should be reviewed based on application conditions.
