SKF Bearing End Cover End Cover For Use With Cam Cutch/Backstop Assemblies Type CB 506, ECB 506

Subtotal (1 unit)*

€6.95

(exc. VAT)

€8.55

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 6 unit(s) shipping from 16 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€6.95

*price indicative

RS Stock No.:
209-3643
Mfr. Part No.:
ECB 506
Manufacturer:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Sub Type

Bearing End Cover

Product Type

End Cover

Standards/Approvals

No

For Use With

Cam Cutch/Backstop Assemblies Type CB 506

COO (Country of Origin):
IT

SKF ECB Series End cover, 81.2mm Outer Diameter, Bearing End Cover - ECB 506


This end cover is engineered for use with SKF bearing applications, designed to enhance the integrity and durability of bearing systems. The high-quality thermoplastic polyurethane (TPU) material ensures reliable performance under various operational conditions. With an outer diameter of 81.2mm and weighing only 20g, this component is ideally suited for precise and compact installations in automation and industrial settings.

Features & Benefits


• Constructed from thermoplastic polyurethane for enhanced durability

• Optimised for easy installation and maintenance

• High resistance to wear and tear extends component lifespan

• Secures bearing systems effectively to prevent contaminants

Applications


• Utilised in various automation equipment

• Suitable for electronic devices requiring compact assembly

• Effective in mechanical systems for improved sealing

• Used with industrial machinery for reliable performance

• Applicable in environments where dust and moisture ingress is a concern

What materials are used in the construction of the end cover?


The end cover is made from thermoplastic polyurethane (TPU), which provides excellent resistance to abrasions and environmental conditions, thereby enhancing its lifespan.

How does the lightweight design benefit installation procedures?


A lightweight design simplifies the overall assembly process, as it reduces the effort required during installation and makes it easier to handle without compromising structural integrity.

What are the specific dimensions relevant to this product?


The end cover features an outer diameter of 81.2mm, a depth of 36mm, and additional internal dimensions that enhance its suitability for SKF bearings, ensuring a secure fit.

Can this end cover be used in high-stress environments?


Yes, the robust TPU material offers superior performance characteristics, making it suitable for demanding applications within various mechanical and industrial settings.

How does this component address contamination risks in bearing systems?


The end cover effectively seals off bearing systems, preventing dust and moisture from entering critical areas, thus maintaining optimal performance and extending the life of the bearings.

Related links