SKF, OH 3144 H Bearing Assembly 280 mm OD

Subtotal (1 unit)*

€1,586.97

(exc. VAT)

€1,951.97

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 11 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€1,586.97

*price indicative

RS Stock No.:
209-3941
Mfr. Part No.:
OH 3144 H
Manufacturer:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Product Type

Bearing Assembly

Outside Diameter

280 mm

Thread Size

200 mm

Overall Length

161mm

Standards/Approvals

No

COO (Country of Origin):
LT

SKF Tapered Bearing Sleeve - OH 3144 H


Do you need a straightforward way to make linear movement between parts in your equipment easier? Choose this bearing sleeve from SKF. Its tapered shape gives it a high clamping force, which makes mounting quick and simple. The sleeve also comes with a lock nut and a locking device to help you secure it firmly onto the shaft. As it's suitable for both plain shafts and stepped shafts, it's a versatile choice for bearing assembly. The sleeve is designed to reduce friction between parts, so it offers a long service life and needs minimal maintenance. It also produces minimal heat, as well as low noise levels, to prevent disruptions to your working environment.

• Suitable for use with plain or stepped shafts

• Low noise

• Mass of 15 kg

Application Information


• Agricultural equipment

• Packaging and printing applications

• Industrial manufacturing

Is the tapered bearing sleeve easy to install?


The bearing sleeve is simple to fit as it's designed to accommodate some minor initial misalignment during installation. This means that even if you don't achieve a totally precise fit, your bearing system will still be functional.