SKF M 86649/2/610/2/QVQ506 Taper 30.16 mm ID Tapered Roller Bearing, 64.29 mm OD
- RS Stock No.:
- 850-7657
- Mfr. Part No.:
- M 86649/2/610/2/QVQ506
- Manufacturer:
- SKF
Get a bulk buy discount
Add 5 more to save 3%
View bulk pricing optionsSubtotal (1 unit)*
€28.30
(exc. VAT)
€34.81
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €28.30 | - |
| 5 - 9 | €27.17 | 3% |
| 10 - 24 | €26.60 | 6% |
| 25 + | €26.05 | 7% |
*price indicative
- RS Stock No.:
- 850-7657
- Mfr. Part No.:
- M 86649/2/610/2/QVQ506
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Tapered Roller Bearing | |
| Inside Diameter | 30.16mm | |
| Bore Type | Parallel | |
| Bearing Dynamic Load Rating | 49.5kN | |
| Standards/Approvals | No | |
| Outside Diameter | 64.29mm | |
| Limiting Speed | 11000rpm | |
| Static Load Rating | 61kN | |
| Number of Rows | 1 | |
| Cone Width | 21.43mm | |
| End Type | Open | |
| Bearing Type | Taper | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Tapered Roller Bearing | ||
Inside Diameter 30.16mm | ||
Bore Type Parallel | ||
Bearing Dynamic Load Rating 49.5kN | ||
Standards/Approvals No | ||
Outside Diameter 64.29mm | ||
Limiting Speed 11000rpm | ||
Static Load Rating 61kN | ||
Number of Rows 1 | ||
Cone Width 21.43mm | ||
End Type Open | ||
Bearing Type Taper | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Imperial
Single row, roller taper bearings suitable for heavy radial loads and axial loads in a single direction. Usually mounted in pairs they are used in a variety of applications including, gearboxes, shafts and motors.
SKFs imperial tapered roller bearings offer engineers many advantages over more conventional roller bearings.
Maintaining a lubricant film between bearing flange and roller reduces friction, heat and wear extending working life and reducing noise.
Running in periods are reduced due to a design that significantly reduces friction and wear.
Rollers and raceways are engineered using very precise tolerances ensuring optimal load distribution and minimal noise and vibration.
Crowned raceways help reduce stress at the roller ends extending the bearing lifespan under heavy loads or misalignment.
Related links
- SKF M 86649/2/610/2/Q Taper Roller 30.1 mm ID Roller Bearing, 64.2 mm OD
- NTN 4T-M86649 Tapered Roller 30.16 mm ID Tapered Roller Bearing, 64.29 mm OD
- Timken M86649/M86610 Taper 30.16 mm ID Roller Bearing, 64.29 mm OD
- NTN 4T-M86647 Tapered Roller 28.57 mm ID Tapered Roller Bearing, 64.29 mm OD
- NTN 4T-M86647/M86610 Tapered Roller 28.57 mm ID Tapered Roller Bearing, 64.29 mm OD
- SKF HM 88649/2/610/2/QCL7C Taper 34.93 mm ID Imperial Roller Bearing, 72.23 mm OD
- NTN 4T-M88043/M88010 Tapered Roller 30.16 mm ID Tapered Roller Bearing, 68.26 mm OD
- SKF M 12649/610 Taper Roller 21.4 mm ID Tapered Roller Bearing, 50 mm OD
