SKF Lock Nut Bearing Assembly For Use With Inch thread, N 07
- RS Stock No.:
- 237-2239
- Mfr. Part No.:
- N 07
- Manufacturer:
- SKF
Subtotal (1 unit)*
€13.55
(exc. VAT)
€16.67
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €13.55 |
*price indicative
- RS Stock No.:
- 237-2239
- Mfr. Part No.:
- N 07
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Sub Type | Lock Nut | |
| Product Type | Bearing Assembly | |
| Inside Diameter | 34.95 mm | |
| Dimensions | 46.05 x 52.527 x 11.379 mm | |
| Standards/Approvals | RoHS | |
| For Use With | Inch thread | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Sub Type Lock Nut | ||
Product Type Bearing Assembly | ||
Inside Diameter 34.95 mm | ||
Dimensions 46.05 x 52.527 x 11.379 mm | ||
Standards/Approvals RoHS | ||
For Use With Inch thread | ||
- COO (Country of Origin):
- US
SKF Series N Bearing Assembly, 46.05x52.527x11.379mm, For Use With Inch thread - N 07
This bearing assembly is designed for applications requiring effective locking mechanisms. Suitable for inch thread bearings, this component provides precision and stability, making it ideal for various industrial sectors, including automation, electronics, and mechanical engineering.
Features & Benefits
• High-performance lock nuts enhance stability
• Precision parts ensure consistent operation
• Compatible with a range of industrial bearing components
• Ideal for applications with durable locking requirements
• Precisely sized inner and outer diameters for a secure fit
Applications
• Suitable for inch thread configurations in machinery
• Utilised in assembly lines requiring secure fittings
• Effective for maintenance of mechanical equipment
• Appropriate for installations in electronic devices
What type of thread does it work with?
It is compatible with inch thread configurations to ensure broad usability.
How does it enhance stability in assemblies?
The inclusion of high-performance lock nuts provides a secure fit, reducing movement and wear.
Can it be used in high-speed applications?
Yes, the design is suitable for efficient operation in high-speed environments, accommodating dynamic conditions.
How do I ensure proper installation?
Follow the manufacturer's guidelines carefully for mounting, ensuring correct alignment of threads for stability.
Related links
- SKF N Lock Nut For Use With Inch thread, N 08
- SKF N Lock Nut, N 10
- SKF N Lock Nut, N 11
- SKF SNW Adapter Sleeve For Use With AN W Lock Washer, SNW 22X3.15/16
- SKF N Bearing Lock Nut And Locking Device, N 05
- SKF KM Lock Nut For Use With Bearing, KM 9
- SKF KM Lock Nut For Use With Bearing, KM 0
- SKF KM Lock Nut For Use With Bearing, KM 4
