SKF Lock Nut Bearing Assembly For Use With Inch thread, N 08
- RS Stock No.:
- 237-2240
- Mfr. Part No.:
- N 08
- Manufacturer:
- SKF
Subtotal (1 unit)*
€14.73
(exc. VAT)
€18.12
(inc. VAT)
In Stock
- Plus 11 unit(s) shipping from 18 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €14.73 |
*price indicative
- RS Stock No.:
- 237-2240
- Mfr. Part No.:
- N 08
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Sub Type | Lock Nut | |
| Product Type | Bearing Assembly | |
| Inside Diameter | 39.7mm | |
| Dimensions | 50.8 x 57.277 x 11.379 mm | |
| Standards/Approvals | RoHS | |
| For Use With | Inch thread | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Sub Type Lock Nut | ||
Product Type Bearing Assembly | ||
Inside Diameter 39.7mm | ||
Dimensions 50.8 x 57.277 x 11.379 mm | ||
Standards/Approvals RoHS | ||
For Use With Inch thread | ||
- COO (Country of Origin):
- US
SKF Series N Bearing Assembly, 50.8x57.277x11.379mm, For Use With Inch thread - N 08
This bearing assembly is a vital component in various mechanical applications. It is designed for efficient and precise operation, making it a suitable choice for users in automation, electronics, and related industries. Its solid construction improves durability and performance, making it ideal for systems that require accurate load handling and stability.
Features & Benefits
• Precision design for consistent performance in various Applications
• Compatible with inch-threaded systems
• Designed for easy integration into existing setups
Applications
• Utilised in inch thread lock nut setups
• Ideal for mechanical assemblies requiring high precision
• Commonly used in electrical systems for effective load support
What thread compatibility should be considered when selecting this component?
It is specifically designed for systems with inch thread compatibility.
How does the inner diameter influence its performance?
A 39.7mm inner diameter ensures a snug fit for shafts, enhancing stability.
Can this assembly be used in high-speed applications?
Yes, it is suitable for handling varying speeds efficiently, depending on the setup.
Related links
- SKF Lock Nut Bearing Assembly For Use With Inch thread, N 09
- SKF Lock Nut Bearing Assembly For Use With Inch thread, N 12
- SKF Lock Nut Bearing Assembly For Use With Inch thread, N 11
- SKF Lock Nut Bearing Assembly For Use With Inch thread, N 07
- SKF Lock Nut Bearing Assembly, N 10
- SKF Lock Nut Bearing Assembly, KM 8
- SKF Lock Nut Bearing Assembly, KM 11
- SKF Lock Nut Bearing Assembly, KM 7
