SKF Bearing Heater TMBH 5/120V 100 mm 20 mm

Subtotal (1 unit)*

€2,509.45

(exc. VAT)

€3,086.62

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 13 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€2,509.45

*price indicative

RS Stock No.:
100-265
Mfr. Part No.:
TMBH 5/120V
Manufacturer:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Product Type

Bearing Heater

Supply Voltage

100/120 V

Minimum Inside Diameter

20mm

Heater Type

AC Induction

Maximum Inside Diameter

100mm

Maximum Bearing Weight

5kg

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
NL

SKF Bearing Heater, 100 to 120 V Supply Voltage, 100mm Maximum Bore size - TMBH 5/120V


This bearing heater is a vital tool designed for efficient heating of bearings during installation and maintenance processes. With a supply voltage range of 100 to 120 V and capable of accommodating bore sizes from 20mm to 100mm, this heater provides reliable performance in various industrial applications. Its design ensures smooth and efficient operation, making it an essential addition to your toolkit.

Features & Benefits


• Delivers consistent heating for effective bearing installation

• Accommodates bore sizes from 20mm to 100mm

• Integrates easily with other bearing maintenance tools

• Provides reliable and uniform heat distribution

• Compact design simplifies storage and transportation

Applications


• Used for heating bearings before installation to minimise stress

• Ideal for automating processes in mechanical assemblies

• Suitable for maintenance tasks in electrical and mechanical industries

• Facilitates the seamless fitting of bearings into housings or shafts

How does this device ensure efficient heating for bearing installation?


The device uses targeted heating elements that evenly distribute heat, preventing localised overheating and ensuring optimal temperature for smooth installation.

What is the necessity of using a heater for bearing maintenance?


Heating bearings helps reduce friction and thermal expansion, allowing for a tighter fit during installation and extending the lifespan of the components.

Can it be used in environments with varying supply voltages?


Yes, it operates effectively within a supply voltage range of 100 to 120 V, making it adaptable to different power sources in industrial settings.

Related links