SKF Bearing Heater 20mm To 100mm Bore Size TMBH 5/230V

Subtotal (1 unit)*

€2,509.45

(exc. VAT)

€3,086.62

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
  • Plus 2 unit(s) shipping from 16 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€2,509.45

*price indicative

RS Stock No.:
100-266
Mfr. Part No.:
TMBH 5/230V
Manufacturer:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Supply Voltage

220 to 240V

Maximum Bore Size

100mm

Minimum Bore Size

20mm

RoHS Status: Exempt

COO (Country of Origin):
NL

SKF Bearing Heater, 220 to 240 V Supply Voltage, Maximum Bore size 100mm - TMBH 5/230V


This bearing heater is an essential tool for heating bearings prior to installation, ensuring a precise fit and optimal performance. Operating at a supply voltage of 220 to 240 V, it efficiently accommodates bore sizes ranging from 20mm to 100mm. This electric bearing heater is suitable for various industrial applications, particularly in mechanical engineering and automation.

Features & Benefits


• Designed for effective heating of bearings prior to installation
• Accommodates bore sizes from 20mm to 100mm
• Operates within a supply voltage range of 220 to 240 V
• Provides consistent heating to enhance fitting efficiency
• Ideal for use with a wide range of bearing fitting tools

Applications


• Used for pre-heating bearings in manufacturing processes
• Utilised in maintenance and repair of industrial machinery
• Suitable for assembly work in mechanical workshops
• Applied in high-capacity in the automotive industries

How does this product ensure efficient heating for various bearing sizes?


The design allows for uniform heat distribution, ensuring that bearings achieve an optimal temperature for expansion, making fitting seamless and precise.

What safety measures are integrated into its design?


The heater is constructed with features that prevent overheating, ensuring safe operation during use. Users can rely on its robust build for long-term performance without risk.

Can this heater be easily moved between different work areas?


Yes, its compact and portable design enables effortless relocation, making it suitable for diverse working environments without hassle.

What maintenance does this device require to ensure longevity?


Regular cleaning and occasional checks on the heating elements are recommended to maintain optimal performance, ensuring it remains in good working condition for repeated use.

How does the performance of this heater compare to traditional heating methods?


This electric bearing heater provides consistent and controlled heating, reducing the risk of thermal shock compared to traditional methods, resulting in enhanced longevity and reliability of bearings during installation.

Related links