Conemount Bearing Heater BH-02S/EUROPE 205 mm 20 mm

Subtotal (1 unit)*

€1,780.13

(exc. VAT)

€2,189.56

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 28 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€1,780.13

*price indicative

RS Stock No.:
183-2647
Mfr. Part No.:
BH-02S/EUROPE
Manufacturer:
Conemount
Find similar products by selecting one or more attributes.
Select all

Brand

Conemount

Product Type

Bearing Heater

Maximum Inside Diameter

205mm

Minimum Inside Diameter

20mm

Heater Type

Cone

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
US
On automatic models bearing temperature is monitored with thermostat preset at 250°/121°, which is placed on the bearing inner race. When the inner race reaches 250°/121°, the unit and control light shut off – the bearing is ready for mounting.

Flexible

Affordable

Portable

Easy to use

Reliable

Non-magnetizing

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy