SKF Ball Bearing 25 mm ID 62 mm OD 1726305-2RS1

Subtotal (1 unit)*

€37.70

(exc. VAT)

€46.37

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€37.70

*price indicative

RS Stock No.:
461-106
Mfr. Part No.:
1726305-2RS1
Manufacturer:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Inside Diameter

25mm

Product Type

Ball Bearing

Outside Diameter

62mm

Material

Stainless Steel

Static Load Rating

11.6kN

Dynamic Load Rating

22.5kN

Series

1726305-2RS1

Overall Width

17mm

Standards/Approvals

RoHS

Bore Type

Cylindrical

Limiting Speed

7500rpm

Rupali


The SKF Ball Bearing is engineered for durability and precision, making it an optimal choice for various industrial applications. Designed to withstand extreme conditions, it ensures a smooth operation, enhancing the lifespan of machinery. The inclusion of rubber seals makes it highly resistant to contaminants, while its robust design accommodates both axial and radial loads effectively. Ideal for use in electric motors, gearboxes, and other rotating equipment, this product stands out for its reliability and efficiency. With SKF's commitment to quality, this bearing promises exceptional performance, reducing downtime and maintenance costs. Whether for new installations or replacements, this product is a trusted solution for industry professionals seeking excellence.

Robust design suitable for high load applications

Incorporates dual rubber seals for enhanced protection against dust and moisture

Optimised for reduced friction levels to improve energy efficiency

Manufactured to stringent quality standards ensuring longevity

Versatile compatibility with a range of machinery and equipment

Provides quiet operation contributing to a better working environment

Facilitates easy installation and maintenance

Related links