NSK Insert Bearing 40 mm ID 147 mm OD MST40
- RS Stock No.:
- 639-857
- Mfr. Part No.:
- MST40
- Manufacturer:
- NSK
Image representative of range
Subtotal (1 unit)*
€73.91
(exc. VAT)
€90.91
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €73.91 |
*price indicative
- RS Stock No.:
- 639-857
- Mfr. Part No.:
- MST40
- Manufacturer:
- NSK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NSK | |
| Product Type | Insert Bearing | |
| Inside Diameter | 40mm | |
| Outside Diameter | 147mm | |
| Material | Steel | |
| Static Load Rating | 20500N | |
| Locking Type | Eccentric Locking Collar | |
| Dynamic Load Rating | 32500N | |
| End Type | Open | |
| Series | MST | |
| Bore Type | Cylindrical | |
| Limiting Speed | 3700rpm | |
| Select all | ||
|---|---|---|
Brand NSK | ||
Product Type Insert Bearing | ||
Inside Diameter 40mm | ||
Outside Diameter 147mm | ||
Material Steel | ||
Static Load Rating 20500N | ||
Locking Type Eccentric Locking Collar | ||
Dynamic Load Rating 32500N | ||
End Type Open | ||
Series MST | ||
Bore Type Cylindrical | ||
Limiting Speed 3700rpm | ||
Non Compliant
- COO (Country of Origin):
- CN
The NSK Self-Lube Cast Iron Take-Up Bearing Units, MST Series, are designed to accommodate bearing inserts with flinger and triple seal bearing inserts. These units provide versatility in applications where effective sealing and lubrication are essential for optimal performance, ensuring reliable operation under varying conditions.
Facilitates easy installation, saving time and reducing downtime
Installation options allow for tailored solutions to specific operational needs
Related links
- RS PRO Nitrile O-Ring O-Ring 147 mm OD
- Hutchinson Le Joint Français Fluorelastomer O-Ring O-Ring 147 mm OD
- RS PRO Nitrile O-Ring O-Ring 147 mm OD
- Hutchinson Le Joint Français Ethylene Propylene Diene Monomer O-Ring O-Ring 147 mm OD
- Hutchinson Le Joint Français Ethylene Propylene Diene Monomer O-Ring O-Ring 147 mm OD
- Hutchinson Le Joint Français Fluorelastomer O-Ring O-Ring 147 mm OD
- Hutchinson Le Joint Français Nitrile Rubber (NBR) O-Ring O-Ring 147 mm OD
- Hutchinson Le Joint Français Nitrile Rubber (NBR) O-Ring O-Ring 147 mm OD
