NSK Insert Bearing 20 mm ID 67 mm OD SCH20
- RS Stock No.:
- 639-880
- Mfr. Part No.:
- SCH20
- Manufacturer:
- NSK
Image representative of range
Subtotal (1 unit)*
€35.67
(exc. VAT)
€43.87
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €35.67 |
*price indicative
- RS Stock No.:
- 639-880
- Mfr. Part No.:
- SCH20
- Manufacturer:
- NSK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NSK | |
| Product Type | Insert Bearing | |
| Inside Diameter | 20mm | |
| Outside Diameter | 67mm | |
| Material | Steel | |
| Static Load Rating | 6650N | |
| Locking Type | Eccentric Locking Collar | |
| Dynamic Load Rating | 12800N | |
| End Type | Open | |
| Series | SCH | |
| Bore Type | Cylindrical | |
| Limiting Speed | 6700rpm | |
| Select all | ||
|---|---|---|
Brand NSK | ||
Product Type Insert Bearing | ||
Inside Diameter 20mm | ||
Outside Diameter 67mm | ||
Material Steel | ||
Static Load Rating 6650N | ||
Locking Type Eccentric Locking Collar | ||
Dynamic Load Rating 12800N | ||
End Type Open | ||
Series SCH | ||
Bore Type Cylindrical | ||
Limiting Speed 6700rpm | ||
Non Compliant
- COO (Country of Origin):
- CN
The NSK Self-Lube Cast Iron Hanger Bearing Units include SCHB Series (BSP thread) and SCH Series (metric thread). These housings can accommodate bearing inserts with flinger Seals and triple seal bearing inserts, offering enhanced protection and sealing capabilities for various applications. Suitable for industrial and mechanical uses requiring reliable support.
Durable materials provide enhanced longevity
ensures consistent and reliable functionality
Related links
- NSK-RHP Hanger Bearing 20 mm ID 67 mm OD SCH20
- NSK Insert Bearing 20 mm ID 20 mm OD 1220-20ECG
- NSK Insert Bearing 20 mm ID 90 mm OD LFTC20A
- NSK Insert Bearing 20 mm ID 28.3 mm OD 1220-20G
- SKF Ball Bearing Insert 47 mm ID 67 mm OD PFT 47
- RS PRO Fluorelastomer O-Ring O-Ring 67 mm OD
- RS PRO Fluorelastomer O-Ring O-Ring 67 mm OD
- RS PRO Fluorelastomer O-Ring O-Ring 67 mm OD
