NSK Insert Bearing 25 mm ID 34 mm OD T1025-25G

Image representative of range

Subtotal (1 unit)*

€18.11

(exc. VAT)

€22.28

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€18.11

*price indicative

RS Stock No.:
639-926
Mfr. Part No.:
T1025-25G
Manufacturer:
NSK
Find similar products by selecting one or more attributes.
Select all

Brand

NSK

Inside Diameter

25mm

Product Type

Insert Bearing

Outside Diameter

34mm

Material

Steel

Static Load Rating

7880N

Dynamic Load Rating

14000N

Locking Type

Eccentric Locking Collar

End Type

Open

Bore Type

Cylindrical

Series

T1025

Limiting Speed

1000rpm

Non Compliant

COO (Country of Origin):
CN
The NSK Self-Lube Triple Seal Bearing Inserts from T1000G Series feature a spherical outside diameter and an integral set screw lock. Designed for ease of installation and maintenance, these inserts ensure reliable performance in various applications. The two set screws are positioned 120 degrees apart, with a radius to clear maximum fillet radius.

Triple seal design for enhanced protection

Integral set screw lock for secure attachment

Spherical shape for improved load distribution

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy