SNR Deep Groove Ball Bearing 25 mm ID 52 mm OD 6205SEE
- RS Stock No.:
- 732-800
- Mfr. Part No.:
- 6205SEE
- Manufacturer:
- SNR
Subtotal (1 unit)*
€22.38
(exc. VAT)
€27.53
(inc. VAT)
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €22.38 |
*price indicative
- RS Stock No.:
- 732-800
- Mfr. Part No.:
- 6205SEE
- Manufacturer:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Deep Groove Ball Bearing | |
| Inside Diameter | 25mm | |
| Outside Diameter | 52mm | |
| Material | Steel | |
| Static Load Rating | 7.9kN | |
| Dynamic Load Rating | 13.8kN | |
| End Type | Sealed | |
| Series | 6205 | |
| Bore Type | Round | |
| Overall Width | 15mm | |
| Limiting Speed | 8200rpm | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Deep Groove Ball Bearing | ||
Inside Diameter 25mm | ||
Outside Diameter 52mm | ||
Material Steel | ||
Static Load Rating 7.9kN | ||
Dynamic Load Rating 13.8kN | ||
End Type Sealed | ||
Series 6205 | ||
Bore Type Round | ||
Overall Width 15mm | ||
Limiting Speed 8200rpm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TR
The SNR single row deep groove ball bearing offers exceptional reliability and performance in various applications. Designed for radial contact, this bearing features a pressed steel cage and contact Seals on both sides, providing optimal protection against contaminants. The Advanced engineering ensures low friction and enhanced efficiency, making it a perfect choice for high-speed applications. Its robust design accommodates both dynamic and static loads effectively, ensuring long-lasting durability while reducing maintenance requirements.
Radial clearance class CN provides standard clearances for general applications
Operating temperature range from -30°C to 120°C ensures usability in diverse conditions
Min shoulder diameter specifications provide compatibility with various shaft and housing configurations
Designed for easy installation speeding up assembly processes
Related links
- SNR 62205EE 1 Row Deep Groove Ball Bearing - 25 mm ID, 52 mm OD
- NSK 6205 1 Row Deep Groove Ball Bearing - 25 mm ID, 52 mm OD
- NTN 6205ZZCM/5K 1 Row Deep Groove Ball Bearing - 25 mm ID, 52 mm OD
- SKF 62205-2RS1 1 Row Deep Groove Ball Bearing - 25 mm ID, 52 mm OD
- NTN 6205LLUCM/5K 1 Row Deep Groove Ball Bearing - 25 mm ID, 52 mm OD
- NTN 6205LLUC3/5K 1 Row Deep Groove Ball Bearing - 25 mm ID, 52 mm OD
- NTN 6205ZZC3/5K 1 Row Deep Groove Ball Bearing - 25 mm ID, 52 mm OD
- Beco 6205-ZZBHTS280 Deep Groove Ball Bearing - 25 mm ID, 52 mm OD
