SNR Insert Bearing 95 mm ID 200 mm OD UC319G2
- RS Stock No.:
- 806-562
- Mfr. Part No.:
- UC319G2
- Manufacturer:
- SNR
Image representative of range
Subtotal (1 unit)*
€452.74
(exc. VAT)
€556.87
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €452.74 |
*price indicative
- RS Stock No.:
- 806-562
- Mfr. Part No.:
- UC319G2
- Manufacturer:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Insert Bearing | |
| Inside Diameter | 95mm | |
| Outside Diameter | 200mm | |
| Material | Steel | |
| Static Load Rating | 122kN | |
| Dynamic Load Rating | 156000000mN | |
| Locking Type | Set Screw | |
| End Type | Sealed | |
| Overall Width | 103mm | |
| Bore Type | Cylindrical | |
| Series | UC3 | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Insert Bearing | ||
Inside Diameter 95mm | ||
Outside Diameter 200mm | ||
Material Steel | ||
Static Load Rating 122kN | ||
Dynamic Load Rating 156000000mN | ||
Locking Type Set Screw | ||
End Type Sealed | ||
Overall Width 103mm | ||
Bore Type Cylindrical | ||
Series UC3 | ||
- COO (Country of Origin):
- CN
The SNR insert bearing is designed for optimal performance in demanding environments, featuring a spherical outer diameter and a locking pin for secure attachment. It provides robust sealing via a slinger for enhanced durability.
Utilises a 103 mm width of the inner ring for stability
Employs an outer diameter of 200 mm, ensuring compatibility with various applications
Static load rating reaches 122,000,000 mN for enhanced reliability
Dynamic load rating of 156,000,000 mN supports heavy-duty use
Related links
- SNR 6319C3 1 Row Ball Bearing - 95 mm ID, 200 mm OD
- SNR 6319ZZC3 1 Row Deep Groove Ball Bearing - 95 mm ID, 200 mm OD
- NTN 6319L1C3 1 Row Ball Bearing - 95 mm ID, 200 mm OD
- NTN 6319LLUC3/5K 1 Row Ball Bearing - 95 mm ID, 200 mm OD
- SKF 6319-2Z/C3 1 Row Ball Bearing - 95 mm ID, 200 mm OD
- SKF 6319 1 Row Ball Bearing - 95 mm ID, 200 mm OD
- NTN 6319CM 1 Row Ball Bearing - 95 mm ID, 200 mm OD
- SKF 6319-2RS1 1 Row Ball Bearing - 95 mm ID, 200 mm OD
