SNR Insert Bearing 100 mm ID 215 mm OD UC320G2
- RS Stock No.:
- 806-563
- Mfr. Part No.:
- UC320G2
- Manufacturer:
- SNR
Image representative of range
Subtotal (1 unit)*
€607.13
(exc. VAT)
€746.77
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €607.13 |
*price indicative
- RS Stock No.:
- 806-563
- Mfr. Part No.:
- UC320G2
- Manufacturer:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Insert Bearing | |
| Inside Diameter | 100mm | |
| Outside Diameter | 215mm | |
| Material | Steel | |
| Static Load Rating | 140kN | |
| Dynamic Load Rating | 171600000mN | |
| Locking Type | Set Screw | |
| End Type | Sealed | |
| Series | UC3 | |
| Overall Width | 108mm | |
| Bore Type | Cylindrical | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Insert Bearing | ||
Inside Diameter 100mm | ||
Outside Diameter 215mm | ||
Material Steel | ||
Static Load Rating 140kN | ||
Dynamic Load Rating 171600000mN | ||
Locking Type Set Screw | ||
End Type Sealed | ||
Series UC3 | ||
Overall Width 108mm | ||
Bore Type Cylindrical | ||
- COO (Country of Origin):
- CN
The SNR bearing insert is designed for reliable rotational motion, providing effective support for various applications through its robust construction and precision engineering.
Width of Inner Ring measures 108 mm for superior stability
Width of Outer Ring is 54 mm, ensuring a secure fit
Dynamic load rating of 171600000 mN guarantees high performance under operational stresses
Mass of 11.2 kg adds to the structural integrity during use
Recommended tightening torque for the set screw is 75 N-m for optimal assembly
Related links
- NSK Insert Bearing 100 mm ID 215 mm OD UCF320D1
- SNR 6320ZZC3 1 Row Deep Groove Ball Bearing - 100 mm ID, 215 mm OD
- NTN 7320B 1 Row Angular Contact Ball Bearing - 100 mm ID, 215 mm OD 47 mm Race Width
- NTN 7320BG 1 Row Angular Contact Ball Bearing - 100 mm ID, 215 mm OD 47 mm Race Width
- FAG 6320-M-J20AA-C3 1 Row Ball Bearing - 100 mm ID, 215 mm OD
- NTN 6320L1C3 1 Row Ball Bearing - 100 mm ID, 215 mm OD
- SKF 6320/C3 1 Row Ball Bearing - 100 mm ID, 215 mm OD
- FAG 3320-M 2 Row Angular Contact Ball Bearing - 100 mm ID, 215 mm OD 82.6 mm Race Width
