SNR Insert Bearing 110 mm ID 240 mm OD UC322G2

Image representative of range

Subtotal (1 unit)*

€757.02

(exc. VAT)

€931.13

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€757.02

*price indicative

RS Stock No.:
806-564
Mfr. Part No.:
UC322G2
Manufacturer:
SNR
Find similar products by selecting one or more attributes.
Select all

Brand

SNR

Product Type

Insert Bearing

Inside Diameter

110mm

Outside Diameter

240mm

Material

Steel

Static Load Rating

178kN

Locking Type

Set Screw

Dynamic Load Rating

205000000mN

End Type

Sealed

Bore Type

Cylindrical

Overall Width

117mm

Series

UC3

COO (Country of Origin):
CN
The SNR insert bearing is designed for robust applications, featuring a spherical outer diameter secured by a locking pin. This reliable component ensures optimal fixation through a socket set screw and is equipped with a slinger seal.

Width of inner ring measures 117 mm for enhanced stability

Dynamic load rating of 205,000,000 mN allows for significant operational demands

Operating temperature range from 253.15 °K to 373.15 °K supports varied environments

Recommended torque of 75 N-m ensures secure fastening of the set screw

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy