SNR Insert Bearing 120 mm ID 260 mm OD UC324G2

Image representative of range

Subtotal (1 unit)*

€1,023.88

(exc. VAT)

€1,259.37

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€1,023.88

*price indicative

RS Stock No.:
806-565
Mfr. Part No.:
UC324G2
Manufacturer:
SNR
Find similar products by selecting one or more attributes.
Select all

Brand

SNR

Inside Diameter

120mm

Product Type

Insert Bearing

Outside Diameter

260mm

Material

Steel

Static Load Rating

208kN

Locking Type

Set Screw

Dynamic Load Rating

228000000mN

End Type

Sealed

Overall Width

126mm

Series

UC3

Bore Type

Cylindrical

COO (Country of Origin):
CN
The SNR insert bearing is designed for robust applications with a spherical outer diameter, featuring a locking pin and fixing mechanism that ensures stable mounting and efficient sealing.

Spherical outer diameter provides optimal alignment and load distribution

Locking pin and socket set screw enhance mounting stability

Wide operating temperature range from 253.15 K to 373.15 K for versatile applications

Dynamic load rating of 228,000,000 mN for superior performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy