NSK-RHP Bearing Insert 30 mm ID 62 mm OD J1030-30GCR
- RS Stock No.:
- 192-9886
- Mfr. Part No.:
- J1030-30GCR
- Manufacturer:
- NSK-RHP
Image representative of range
Get a bulk buy discount
Add 5 more to save 5%
View bulk pricing optionsSubtotal (1 unit)*
€84.67
(exc. VAT)
€104.14
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €84.67 | - |
| 5 - 9 | €79.68 | 5% |
| 10 - 24 | €78.07 | 7% |
| 25 + | €76.38 | 9% |
*price indicative
- RS Stock No.:
- 192-9886
- Mfr. Part No.:
- J1030-30GCR
- Manufacturer:
- NSK-RHP
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NSK-RHP | |
| Product Type | Bearing Insert | |
| Inside Diameter | 30mm | |
| Outside Diameter | 62mm | |
| Material | Stainless Steel | |
| Static Load Rating | 9050N | |
| Dynamic Load Rating | 15000N | |
| Locking Type | Set Screw | |
| Series | J1020 | |
| Bore Type | Round | |
| Overall Width | 38.1mm | |
| Standards/Approvals | No | |
| Limiting Speed | 2180rpm | |
| Select all | ||
|---|---|---|
Brand NSK-RHP | ||
Product Type Bearing Insert | ||
Inside Diameter 30mm | ||
Outside Diameter 62mm | ||
Material Stainless Steel | ||
Static Load Rating 9050N | ||
Dynamic Load Rating 15000N | ||
Locking Type Set Screw | ||
Series J1020 | ||
Bore Type Round | ||
Overall Width 38.1mm | ||
Standards/Approvals No | ||
Limiting Speed 2180rpm | ||
- COO (Country of Origin):
- GB
Stainless Insert for 30mm Shaft 62x38.1x16mm
Related links
- NSK-RHP Bearing Insert 30 mm ID 62 mm OD 1230-30G
- NSK-RHP Bearing Insert 30 mm ID 62 mm OD 1030-30G
- NSK-RHP Bearing Insert 30 mm ID 40.3 mm OD 1130-30
- NSK-RHP Bearing Insert 30 mm ID 44.5 mm OD 1030-30DECG
- NSK-RHP Bearing Insert 30 mm ID 40.3 mm OD 1130-30CG
- NSK-RHP Bearing Insert 30 mm ID 72 mm OD 1135-30
- NSK-RHP Bearing Insert 30 mm ID 40.3 mm OD T1030-30G
- NSK-RHP Bearing Insert 30 mm ID 46.9 mm OD 1035-30G
