RS Better World
INA Bearing Insert 25 mm ID 52 mm OD GSH25-XL-2RSR-B
- RS Stock No.:
- 194-6927
- Mfr. Part No.:
- GSH25-XL-2RSR-B
- Manufacturer:
- INA
Get a bulk buy discount
Add 5 more to save €20.50
View bulk pricing optionsSubtotal (1 unit)*
€69.42
(exc. VAT)
€85.39
(inc. VAT)
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €69.42 | - |
| 5 - 9 | €65.32 | €20.50 |
| 10 - 24 | €64.01 | €54.10 |
| 25 + | €62.60 | €170.50 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 194-6927
- Mfr. Part No.:
- GSH25-XL-2RSR-B
- Manufacturer:
- INA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | INA | |
| Product Type | Bearing Insert | |
| Inside Diameter | 25mm | |
| Outside Diameter | 52mm | |
| Static Load Rating | 7800N | |
| Dynamic Load Rating | 13600N | |
| Series | GSH | |
| Standards/Approvals | No | |
| Overall Width | 38mm | |
| Bore Type | Round | |
| Better World Product | Yes | |
| Better World Claim | Extended Product Life, Saves Energy | |
| Select all | ||
|---|---|---|
Brand INA | ||
Product Type Bearing Insert | ||
Inside Diameter 25mm | ||
Outside Diameter 52mm | ||
Static Load Rating 7800N | ||
Dynamic Load Rating 13600N | ||
Series GSH | ||
Standards/Approvals No | ||
Overall Width 38mm | ||
Bore Type Round | ||
Better World Product Yes | ||
Better World Claim Extended Product Life, Saves Energy | ||
Schaeffler Bearing Inserts, 25mm Inside Diameter, 52mm Outside Diameter - GSH25-XL-2RSR-B
This bearing insert is a high-performance component specifically designed for various industrial applications. With an inner diameter of 25mm and an outer diameter of 52mm, it offers durability and efficiency. The robust construction ensures optimal performance in demanding environments, making it suitable for use in automation, electronics, and mechanical sectors.
Features & Benefits
• Designed for heavy-duty operations, suitable for continuous use
• Durable materials enhance lifespan and reduce maintenance requirements
• Optimal performance in a wide range of industrial conditions
• Versatile use across various automation and mechanical systems
Applications
• Used in machinery requiring precision engineering
• Ideal for implementation in conveyor systems for efficient operation
• Applicable in electrical motor assemblies for seamless functionality
• Suitable for robotics to enhance movement accuracy
• Effective for hydraulic and pneumatic systems in industrial settings
How does the static load rating impact its application in my machinery?
The static load rating of 7800N indicates the maximum load the bearing can withstand without the risk of permanent deformation. This is crucial for ensuring that your machinery operates effectively under high-load conditions without compromising performance.
What advantages do dynamic load ratings provide for continuous operation?
A dynamic load rating of 13600N means the bearing can handle varying loads during operation. It ensures smooth and reliable performance, particularly in machinery with moving parts where load conditions frequently change.
How do the dimensions of this bearing influence its compatibility with existing equipment?
With specific dimensions of 25mm inner diameter and 52mm outer diameter, these bearings can easily replace compatible inserts in different types of machinery, ensuring seamless integration without the need for extensive modifications.
What types of materials are typically used in bearing inserts like this one?
Standard bearing inserts are crafted from high-grade steel or advanced composite materials that provide strength, corrosion resistance, and longevity, making them well-suited for demanding industrial environments.
Related links
- INA Bearing Insert 25 mm ID 52 mm OD RAE25-XL-NPP-B
- INA Bearing Insert 25 mm ID 52 mm OD GAY25-XL-NPP-B
- INA Bearing Insert 25 mm ID 52 mm OD 205-XL-NPP-B
- INA Bearing Insert 25 mm ID 52 mm OD GRAE25-XL-NPP-B
- INA Bearing Insert 25 mm ID 52 mm OD GE25-XL-KRR-B
- INA Bearing Insert 25 mm ID 52 mm OD GYE25-XL-KRR-B
- INA Bearing Insert 25 mm ID 52 mm OD RAE25-XL-NPP-FA106
- INA Bearing Insert 25 mm ID 52 mm OD GE25-XL-KTT-B>A
