SKF Take Up Bearing 50 mm ID 149 mm OD UCT 210/H
- RS Stock No.:
- 230-6110
- Mfr. Part No.:
- UCT 210/H
- Manufacturer:
- SKF
Subtotal (1 unit)*
€74.53
(exc. VAT)
€91.67
(inc. VAT)
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €74.53 |
*price indicative
- RS Stock No.:
- 230-6110
- Mfr. Part No.:
- UCT 210/H
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Take Up Bearing | |
| Inside Diameter | 50mm | |
| Outside Diameter | 149mm | |
| Material | Cast Iron | |
| Static Load Rating | 23200N | |
| Locking Type | Screw | |
| Dynamic Load Rating | 35100N | |
| Series | Y/UCT 210/H | |
| Standards/Approvals | JIS | |
| Limiting Speed | 3300rpm | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Take Up Bearing | ||
Inside Diameter 50mm | ||
Outside Diameter 149mm | ||
Material Cast Iron | ||
Static Load Rating 23200N | ||
Locking Type Screw | ||
Dynamic Load Rating 35100N | ||
Series Y/UCT 210/H | ||
Standards/Approvals JIS | ||
Limiting Speed 3300rpm | ||
- COO (Country of Origin):
- IT
SKF Take-Up Bearing, 50mm ID, 149mm OD, Cylindrical Bore Type - UCT 210/H
Keep your conveyor system ticking over smoothly with this take-up bearing from SKF. It features a deep-groove-type insert bearing mounted in cast iron housing. As it fits into a take-up frame, it maintains alignment and tension in belt and pulley equipment to ensure your workflow stays on an even keel. The unit comes into its own when carrying out alternating rotation as it handles a 35.1kN dynamic load with ease. Installation is a breeze, thanks to a pair of set screws positioned on the bearing's inner ring. The screws are fixed at 120° to offset vibration and eliminate shaky performance.
Features & Benefits
• Industry-standard M10 mounting screws for wide compatibility
• 2.5kg weight minimises load on your infrastructure
• Comes with a lubrication hole for easy grease application during maintenance
• Cast iron housing withstands mechanical stress, impacts and abrasion for a long service life
• High static load rating of 23.2kN suits demanding applications
Applications
• Industrial automation
• Processing and packaging facilities
• Distribution centres
What limiting speed will I get from this take-up bearing?
Its limiting speed is 3,300r/min, so it's an ideal option for fast-paced applications.
Related links
- RS PRO Nitrile O-Ring O-Ring 149 mm OD
- RS PRO Nitrile O-Ring O-Ring 149 mm OD
- RS PRO Nitrile O-Ring O-Ring 149 mm OD
- SKF Take Up Bearing 40 mm ID 145 mm OD UCT 208/H
- SKF Take Up Bearing 25 mm ID 100 mm OD UCT 205/H
- SKF Take Up Bearing 30 mm ID 114 mm OD UCT 206/H
- SKF Take Up Bearing 70 mm ID 225 mm OD UCT 214
- SKF Steel with Silicone Element Bearing Assembly 210 mm OD
