SKF Take Up Bearing 80mm ID 237mm OD UTC 216
- RS Stock No.:
- 230-6113
- Mfr. Part No.:
- UTC 216
- Manufacturer:
- SKF
Price Each**
€223.46
(exc. VAT)
€274.86
(inc. VAT)
Temporarily out of stock - back order for despatch 01-01-2025, delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €223.46 |
**price indicative
Related links
- INA Bearing Inserts 40mm ID 80mm OD GAY40-XL-NPP-B
- SKF Bearing Unit Insert 80mm ID 170mm OD UC 316
- SKF Bearing Inserts 40mm ID 80mm OD YAR 208-2F
- INA Bearing Inserts 40mm ID 80mm OD GSH40-XL-2RSR-B
- INA Bearing Inserts 40mm ID 80mm OD 208-XL-NPP-B
- INA Bearing Inserts 40mm ID 80mm OD RAE40-XL-NPP-B
- NSK-RHP Bearing Inserts 40mm ID 80mm OD 1040-40G
- INA Bearing Inserts 40mm ID 80mm OD GLE40-XL-KRR-B