RS Better World
INA Bearing Insert 40 mm ID 80 mm OD GAY40-XL-NPP-B
- RS Stock No.:
- 260-0183
- Mfr. Part No.:
- GAY40-XL-NPP-B
- Manufacturer:
- INA
Subtotal (1 unit)*
€50.78
(exc. VAT)
€62.46
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €50.78 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 260-0183
- Mfr. Part No.:
- GAY40-XL-NPP-B
- Manufacturer:
- INA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | INA | |
| Product Type | Bearing Insert | |
| Inside Diameter | 40mm | |
| Outside Diameter | 80mm | |
| Static Load Rating | 19800N | |
| Dynamic Load Rating | 32500N | |
| End Type | Open | |
| Overall Width | 39.45mm | |
| Standards/Approvals | No | |
| Series | GAY-NPP- B | |
| Better World Product | Yes | |
| Better World Claim | Extended Product Life, Saves Energy | |
| Select all | ||
|---|---|---|
Brand INA | ||
Product Type Bearing Insert | ||
Inside Diameter 40mm | ||
Outside Diameter 80mm | ||
Static Load Rating 19800N | ||
Dynamic Load Rating 32500N | ||
End Type Open | ||
Overall Width 39.45mm | ||
Standards/Approvals No | ||
Series GAY-NPP- B | ||
Better World Product Yes | ||
Better World Claim Extended Product Life, Saves Energy | ||
RoHS Status: Exempt
The INA radial insert ball bearing has 40 mm bore diameter and 39.45 mm width with 13.6 calculation factor.
Distance raceway - 10.5 mm
Related links
- INA Bearing Insert 40 mm ID 80 mm OD GRAE40-XL-NPP-B
- INA Bearing Insert 40 mm ID 80 mm OD 208-XL-NPP-B
- INA Bearing Insert 40 mm ID 80 mm OD RAE40-XL-NPP-B
- INA Bearing Insert 40 mm ID 80 mm OD RAE40-XL-NPP-FA106
- INA Bearing Insert 40 mm ID 80 mm OD GSH40-XL-2RSR-B
- INA Bearing Insert 40 mm ID 80 mm OD GLE40-XL-KRR-B
- INA Bearing Insert 40 mm ID 80 mm OD GE40-XL-KRR-B
- INA Bearing Insert 40 mm ID 80 mm OD GYE40-XL-KRR-B
