RS Better World
INA Bearing Insert 50 mm ID 90 mm OD RAE50-XL-NPP-FA106
- RS Stock No.:
- 260-0154
- Mfr. Part No.:
- RAE50-XL-NPP-FA106
- Manufacturer:
- INA
Subtotal (1 unit)*
€81.07
(exc. VAT)
€99.72
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €81.07 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 260-0154
- Mfr. Part No.:
- RAE50-XL-NPP-FA106
- Manufacturer:
- INA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | INA | |
| Inside Diameter | 50mm | |
| Product Type | Bearing Insert | |
| Outside Diameter | 90mm | |
| Static Load Rating | 23.2N | |
| Dynamic Load Rating | 35N | |
| Locking Type | 43.8 mm | |
| End Type | Open | |
| Series | RAE-XL-NPP | |
| Overall Width | 30.2mm | |
| Standards/Approvals | No | |
| Better World Claim | Extended Product Life, Saves Energy | |
| Better World Product | Yes | |
| Select all | ||
|---|---|---|
Brand INA | ||
Inside Diameter 50mm | ||
Product Type Bearing Insert | ||
Outside Diameter 90mm | ||
Static Load Rating 23.2N | ||
Dynamic Load Rating 35N | ||
Locking Type 43.8 mm | ||
End Type Open | ||
Series RAE-XL-NPP | ||
Overall Width 30.2mm | ||
Standards/Approvals No | ||
Better World Claim Extended Product Life, Saves Energy | ||
Better World Product Yes | ||
RoHS Status: Exempt
The INA radial insert ball bearing has 50 mm bore diameter and 30.2 mm width with 14.4 calculation factor.
Distance raceway - 11 mm
Related links
- INA Bearing Insert 50 mm ID 90 mm OD GAY50-XL-NPP-B
- INA Bearing Insert 50 mm ID 90 mm OD GRAE50-XL-NPP-B
- INA Bearing Insert 50 mm ID 90 mm OD GE50-XL-KTT-B
- INA Bearing Insert 50 mm ID 90 mm OD GLE50-XL-KRR-B
- INA Bearing Insert 50 mm ID 90 mm OD GSH50-XL-2RSR-B
- INA Bearing Insert 50 mm ID 100.2 mm OD RABRB50/100-XL-FA106
- INA Bearing Insert 30 mm ID 55 mm OD RALE30-XL-NPP-FA106
- INA Bearing Insert 30 mm ID 62 mm OD RAE30-XL-NPP-FA106
