SKF Bearing Unit Insert Cap 25 mm OD ECY 205
- RS Stock No.:
- 339-8855
- Mfr. Part No.:
- ECY 205
- Manufacturer:
- SKF
Get a bulk buy discount
Add 5 more to save 3%
View bulk pricing optionsSubtotal (1 unit)*
€4.59
(exc. VAT)
€5.65
(inc. VAT)
In Stock
- 52 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €4.59 | - |
| 5 - 9 | €4.43 | 3% |
| 10 - 24 | €4.32 | 5% |
| 25 + | €4.19 | 8% |
*price indicative
- RS Stock No.:
- 339-8855
- Mfr. Part No.:
- ECY 205
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Bearing Unit Insert Cap | |
| Outside Diameter | 25mm | |
| Material | Plastic | |
| Overall Width | 23mm | |
| Series | ECY | |
| Standards/Approvals | No | |
| Bore Type | Cylindrical | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Bearing Unit Insert Cap | ||
Outside Diameter 25mm | ||
Material Plastic | ||
Overall Width 23mm | ||
Series ECY | ||
Standards/Approvals No | ||
Bore Type Cylindrical | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
SKF Bearing Unit Insert Cap, Plastic Material, 23mm Width - ECY 205
Keep your kit turning in contaminated conditions with this bearing unit insert cap from SKF. It covers a machine's open shaft end to stop dust and moisture from grinding your process to a halt. As it snaps onto your equipment without tools, getting it set up takes no time. A handy lip means it locks into place, so it holds firm in vibrating systems. Knocks, scrapes and chemicals are no match for this component's hardwearing PP body, so it's a handy choice for heavy-duty applications.
Features & Benefits
• Slim width of 23mm makes it ideal for small setups
• Large product number label for easy size identification
• Performs reliably in temperatures up to +100°C, for use in demanding applications
Applications
• Packaging facilities
• Agricultural equipment
• Automated assembly lines
What kinds of bearing unit can I use this cap with?
This product works with cast iron and plastic housings, so it's a versatile choice.
How do I fix this unit to my bearing housing?
The cap's mounting lip slots inside a recess in your housing's bore, so it's speedy to install.
Related links
- SKF Bearing Unit Insert Cap 35 mm OD ECY 207
- SKF Bearing Unit Insert Cap 20 mm OD ECY 204
- SKF Bearing Unit Insert Cap 65 mm OD ECY 206
- SKF Bearing Unit Insert 25 mm ID 52 mm OD YAT 205
- SKF Bearing Unit Insert 25 mm ID 52 mm OD YAR 205-2RF
- NSK-RHP Bearing Unit Insert Cap 30 mm ID 72 mm OD 45P-2 Pack
- SKF Bearing Unit Insert 25 mm ID 52 mm OD YAR 205-2LPW/SS
- SKF Bearing Unit Insert 25 mm ID 52 mm OD YAR 205-2RF/HV
