NSK-RHP Bearing Insert 1 in ID 34 mm OD 1025-1GHLT
- RS Stock No.:
- 785-4851
- Mfr. Part No.:
- 1025-1GHLT
- Manufacturer:
- NSK-RHP
Image representative of range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€30.35
(exc. VAT)
€37.33
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €30.35 |
| 5 - 9 | €29.16 |
| 10 - 24 | €28.56 |
| 25 + | €27.92 |
*price indicative
- RS Stock No.:
- 785-4851
- Mfr. Part No.:
- 1025-1GHLT
- Manufacturer:
- NSK-RHP
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NSK-RHP | |
| Inside Diameter | 1in | |
| Product Type | Bearing Insert | |
| Outside Diameter | 34mm | |
| Static Load Rating | 7880N | |
| Dynamic Load Rating | 14000N | |
| Select all | ||
|---|---|---|
Brand NSK-RHP | ||
Inside Diameter 1in | ||
Product Type Bearing Insert | ||
Outside Diameter 34mm | ||
Static Load Rating 7880N | ||
Dynamic Load Rating 14000N | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
Self-Lube Bearing Inserts
For use with self-lube sealed bearing units or with user's own housings. Bearings are secured onto the shaft with a set-screw lock. When the axial load exceeds the limiting value, a shoulder should be provided on the shaft for the bearing inner ring to abut against so that the axial load is not transmitted through the set screws
Related links
- NSK-RHP Bearing Insert 25 mm ID 34 mm OD 1025-25GHLT
- NSK-RHP Bearing Insert 1 in ID 52 mm OD 1225-1G
- NSK-RHP Bearing Insert 25.4 mm ID 52 mm OD 1025-1G R
- NSK-RHP Bearing Insert 25 mm ID 52 mm OD 1025-25G R
- NSK-RHP Bearing Insert 25.4 mm ID 34 mm OD 1125-1CG
- NSK-RHP Bearing Insert 25.4 mm ID 34 mm OD 1125-1
- NSK-RHP Bearing Insert 25 mm ID 34 mm OD 1125-25CG
- NSK-RHP Bearing Insert 25 mm ID 34 mm OD 1125-25
