- RS Stock No.:
- 123-0247
- Mfr. Part No.:
- 10504635
- Manufacturer:
- Irwin
12 In stock for delivery within 2 working days
Added
Price Each
€40.16
(exc. VAT)
€49.40
(inc. VAT)
Units | Per unit |
1 + | €40.16 |
- RS Stock No.:
- 123-0247
- Mfr. Part No.:
- 10504635
- Manufacturer:
- Irwin
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- US
Product Details
Irwin Bolt Grip Expansion Set
Bolt Grip fastener removers from Irwin. Designed with a reverse spiral flute which securely grips and removes stubborn nuts and bolts. Suitable for use with a hand ratchet 3/8 in square drive and has hexagon flats for use with a spanner or adjustable wrench.
Features and Benefits
Maximum gripping power
Reverse spiral flutes are designed to bite
Grips both metric and SAE
Works with most tools
Reverse spiral flutes are designed to bite
Grips both metric and SAE
Works with most tools
Options:
10504634: RS stock no: 489-3402
Contents: 3/8" and 10 mm, 7/16" and 11 mm, 1/2" and 13 mm, 9/16" and 14 mm, 5/8" and 16 mm
10504635: RS stock no: 123-0247
Contents: 8 mm, 10 mm, 11/16 in, 13 mm and 19 mm
Contents: 3/8" and 10 mm, 7/16" and 11 mm, 1/2" and 13 mm, 9/16" and 14 mm, 5/8" and 16 mm
10504635: RS stock no: 123-0247
Contents: 8 mm, 10 mm, 11/16 in, 13 mm and 19 mm
Application Information
The Irwin Bolt Grip expansion set works with hand ratchets, impact wrenches and air tools. Hexagonal flats for use with flat wrenches, pliers, adjustable wrenches, sockets or VISE GRIP pliers.
Specifications
Attribute | Value |
---|---|
Puller Type | Bearing Puller |
Number of Pieces | 5 |
- RS Stock No.:
- 123-0247
- Mfr. Part No.:
- 10504635
- Manufacturer:
- Irwin
RoHS Status: Not Applicable
- COO (Country of Origin):
- US