- RS Stock No.:
- 125-3882
- Mfr. Part No.:
- 1.04/1A-B
- Manufacturer:
- Gedore
1 In stock for delivery within 2 working days
Added
Price Each
€169.03
(exc. VAT)
€207.91
(inc. VAT)
Units | Per unit |
1 + | €169.03 |
- RS Stock No.:
- 125-3882
- Mfr. Part No.:
- 1.04/1A-B
- Manufacturer:
- Gedore
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Product Details
Gedore Universal Puller Rigid Legs With Leg Brake
Gedore Universal puller 2-arm pattern, rigid legs with leg brake. The legs clamp automatically when under tension, the leg brake prevents unintentional leg slipping. The leg can be slid along the cross-beam at the push of a button. By reversing the legs, this tool can be used as an internal or external puller.
Features and Benefits
Due to the bending-moment reinforcement on its back face, the energy-saving design of the cross-beam means even stronger and safer pulling work
Rigid legs forged from one piece
The legs clamp automatically when under tension
Leg brake prevents unintentional leg slipping, the leg can be slid along the cross-beam at the push of a button
By reversing the legs, this tool can be used as an internal or external puller
Scale for uniform adjustment of the puller legs. Allows centred pulling, with optimised application of force, even when high pulling forces are required
Spindle with replaceable ball and tip
Thermo-chemically hardened spindle
Rigid legs forged from one piece
The legs clamp automatically when under tension
Leg brake prevents unintentional leg slipping, the leg can be slid along the cross-beam at the push of a button
By reversing the legs, this tool can be used as an internal or external puller
Scale for uniform adjustment of the puller legs. Allows centred pulling, with optimised application of force, even when high pulling forces are required
Spindle with replaceable ball and tip
Thermo-chemically hardened spindle
GEDORE Bearing Puller, 170mm External Capacity, 130mm Internal Capacity - 1.04/1A-B
Extract gears and pulleys in a flash with this bearing puller from GEDORE. By reversing the legs, you can use it as an internal or external puller for versatility. An external capacity of 170mm and an internal capacity of 130mm mean you can use it for larger bearings. A scale allows you to adjust the legs precisely for centred pulling. The legs are forged from a single piece of metal for added durability.
Features & Benefits
Spindle is thermochemically hardened for a long service life
Legs clamp automatically under tension for ease of use
Leg brake prevents slippage, helping to prevent injury and damage to components
Legs clamp automatically under tension for ease of use
Leg brake prevents slippage, helping to prevent injury and damage to components
Applications
Factory machinery
Mills
Turbines
Engines
Mills
Turbines
Engines
What's the leg length of this bearing puller?
The tool has 100mm legs, which provide a good reach for use in hard-to-access areas.
Specifications
Attribute | Value |
---|---|
Capacity | 130 (External) mm, 170 (Internal) mm |
Puller Type | Bearing Puller |
Operation | Lever Press |
Number of Pieces | 1 |