SKF Hydraulic Bearing Puller, 100000 N Force, 80 mm, 1-Piece

Subtotal (1 unit)*

€2,268.82

(exc. VAT)

€2,790.65

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 3 unit(s) shipping from 18 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€2,268.82

*price indicative

RS Stock No.:
239-4188
Mfr. Part No.:
TMMA 100H/SET
Manufacturer:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Product Type

Bearing Puller

Hydraulic Force

100000N

Operation

Hydraulic

Number of Pieces

1

Bearing Puller Capacity

80 mm

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
TW

SKF Bearing Puller, 31.6kg Weight, Tri-Section Pulling Plate, 100kN Maximum Pulling Force, 416mm Arm Length - TMMA 100H/SET


Are you looking for a comprehensive kit to help remove your rotating machine elements? Trust this SKF bearing puller set to see you through. The device has three hydraulically assisted arms that grasp and dismount spherical and toroidal roller bearings with outer diameters between 75 and 250mm. Combining this unit with the pulling plate prevents tilting and locking, so you get a smooth and speedy removal process. By wrapping the assembly in the included blanket, you can avoid contact with dangerous components.

Features & Benefits


• Sturdy carry case provides a neat storage solution

• Hardened steel puller to ensure a long service life

• User-friendly instructions so you can use the kit correctly

• Black phosphate coating resists rusting in humid environments

• Preassembled so you can get straight to work

Applications


• Construction industry

• Agricultural equipment

• Food and beverage production

Can I use this product to dismount pulleys?


Yes. In addition to roller bearings, you can use it to dismount pulleys, gears and flywheels, as well as other ring-shaped elements.

Related links