Login / Register to access your benefits
Recently searched

    2 Hole Pillow Block Bearing Unit, ESPE205, 25mm ID

    Subtotal (1 unit)*

    €33.32

    (exc. VAT)

    €40.98

    (inc. VAT)

    Add to Basket
    Select or type quantity
    In Stock
    • 21 unit(s) ready to ship from another location
    • Plus 999,999,978 unit(s) shipping from 05 September 2025
    Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
    Units
    Per unit
    1 +€33.32

    *price indicative

    RS Stock No.:
    146-141
    Mfr. Part No.:
    ESPE205
    Manufacturer:
    SNR
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    SNR

    Inside Diameter

    25mm

    Bearing Unit Type

    Pillow Block Bearing Unit

    Number of Mount Holes

    2

    Material

    Steel

    Length

    42mm

    Depth

    147mm

    Series

    6200

    Related links