4 Hole Flange Bearing Unit, SF17, 17mm ID
- RS Stock No.:
- 747-563
- Mfr. Part No.:
- SF17
- Manufacturer:
- NSK-RHP
Bulk discount available
Subtotal (1 unit)**
€35.63
(exc. VAT)
€43.82
(inc. VAT)
20 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 - 4 | €35.63 |
5 - 9 | €34.21 |
10 - 24 | €33.49 |
25 + | €32.79 |
**price indicative
- RS Stock No.:
- 747-563
- Mfr. Part No.:
- SF17
- Manufacturer:
- NSK-RHP
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | NSK-RHP | |
Inside Diameter | 17mm | |
Bearing Unit Type | Flange Bearing Unit | |
Number of Mount Holes | 4 | |
Material | Cast Iron | |
Length | 76.2mm | |
Width | 76.2mm | |
Depth | 24.6mm | |
Mount Hole Size | 10mm | |
Mount Hole Centre-to-Centre | 54mm | |
Select all | ||
---|---|---|
Manufacturer NSK-RHP | ||
Inside Diameter 17mm | ||
Bearing Unit Type Flange Bearing Unit | ||
Number of Mount Holes 4 | ||
Material Cast Iron | ||
Length 76.2mm | ||
Width 76.2mm | ||
Depth 24.6mm | ||
Mount Hole Size 10mm | ||
Mount Hole Centre-to-Centre 54mm | ||