- RS Stock No.:
- 750-8775
- Mfr. Part No.:
- UCF203
- Manufacturer:
- RS PRO
10 In stock for delivery within 2 working days
Added
Price Each
€14.65
(exc. VAT)
€18.02
(inc. VAT)
Units | Per unit |
1 - 4 | €14.65 |
5 - 9 | €14.34 |
10 - 24 | €14.08 |
25 + | €13.77 |
- RS Stock No.:
- 750-8775
- Mfr. Part No.:
- UCF203
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
Four-Bolt, Square - Normal Duty
Normal Duty Flange Bearing Unit Application
Four-Bolt Normal Duty Flange Bearings (a product within the Mounted Ball Bearing Unit or "Housed Bearing" family) are one of the most abundant bearing units in use. Flange bearings may be found in a variety of applications, including, but not limited to, agricultural, bakery, construction, forestry, marine and textile equipment.
Benefits using Flange Bearing Units
Flange Bearing Units are available in a wide variety of styles to suit various applications, with metric or imperial insert options. Their design enables moderate initial misalignment to be accommodated.
Specifications
Attribute | Value |
---|---|
Inside Diameter | 17mm |
Bearing Unit Type | Flange Bearing Unit |
Number of Mount Holes | 4 |
Material | Cast Iron |
Length | 86mm |
Width | 86mm |
Depth | 33.3mm |
Mount Hole Size | 12mm |
Mount Hole Centre-to-Centre | 64mm |