NSK-RHP 3 Hole Taper, SLFE1 25.4 mm ID

Image representative of range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€30.15

(exc. VAT)

€37.08

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 5 unit(s) shipping from 12 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4€30.15
5 - 9€28.97
10 - 24€28.34
25 +€27.73

*price indicative

RS Stock No.:
755-312
Mfr. Part No.:
SLFE1
Manufacturer:
NSK-RHP
Find similar products by selecting one or more attributes.
Select all

Brand

NSK-RHP

Product Type

Bearing Unit

Inside Diameter

25.4mm

Number of Mount Holes

3

Material

Nitrile Rubber, Synthetic Rubber, Cast Iron, Mild Steel, Pressed Steel

Length

95.2mm

Width

95.2mm

Depth

34.1mm

Mount Hole Size

8.7 mm

Mount Hole Centre-to-Centre

76mm

Bore Type

Taper

Standards/Approvals

ISO

RoHS Status: Exempt

Self-lube Bearing Flange Units


Self-lube bearing units with two-piece zinc-plated pressed steel housings, fitted with bearing inserts.

Bore sizes 12 to 30mm & 1/2 in to 1 1/4 in internal diameter

Quick fit/dismantle

2-bolt & 3-bolt versions available, in Metric or Imperial sizes

Supplied with

full fitting instructions.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy