Login / Register to access your benefits
Recently searched

    4 Hole Flange Bearing Unit, UCF210-J7, 50mm ID

    Subtotal (1 unit)*

    €79.59

    (exc. VAT)

    €97.90

    (inc. VAT)

    Add to Basket
    Select or type quantity
    Temporarily out of stock
    • 8 unit(s) shipping from 01 September 2025
    Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
    Units
    Per unit
    1 +€79.59

    *price indicative

    RS Stock No.:
    174-1434
    Mfr. Part No.:
    UCF210-J7
    Manufacturer:
    FAG
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    FAG

    Inside Diameter

    50mm

    Bearing Unit Type

    Flange Bearing Unit

    Number of Mount Holes

    4

    Material

    Cast Iron

    Length

    143mm

    Width

    143mm

    Depth

    54.6mm

    Mount Hole Size

    16mm

    Mount Hole Centre-to-Centre

    111mm

    Related links