Login / Register to access your benefits
Recently searched

    4 Hole Flange Bearing Unit, FC50, 50mm ID

    Bulk discount available

    Subtotal (1 unit)*

    €131.98

    (exc. VAT)

    €162.34

    (inc. VAT)

    Add to Basket
    Select or type quantity
    Temporarily out of stock
    • Shipping from 24 September 2025
    Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
    Units
    Per unit
    1 - 4€131.98
    5 - 9€124.18
    10 - 24€121.68
    25 +€119.04

    *price indicative

    RS Stock No.:
    192-9883
    Mfr. Part No.:
    FC50
    Manufacturer:
    NSK-RHP
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    NSK-RHP

    Inside Diameter

    50mm

    Bearing Unit Type

    Flange Bearing Unit

    Number of Mount Holes

    4

    Material

    Cast Iron

    Width

    165mm

    Depth

    51.6mm

    Mount Hole Size

    12mm

    Mount Hole Centre-to-Centre

    135mm

    Related links