Login / Register to access your benefits
Recently searched

    2 Hole Flange Bearing Unit, FLCTE25-XL, 25mm ID

    Bulk discount available

    Subtotal (1 unit)*

    €45.83

    (exc. VAT)

    €56.37

    (inc. VAT)

    Add to Basket
    Select or type quantity
    In Stock
    • 9 unit(s) ready to ship from another location
    • Plus 999,999,990 unit(s) shipping from 24 September 2025
    Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
    Units
    Per unit
    1 - 4€45.83
    5 - 9€44.02
    10 - 24€43.09
    25 +€42.17

    *price indicative

    RS Stock No.:
    191-3868
    Mfr. Part No.:
    FLCTE25-XL
    Manufacturer:
    INA
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    INA

    Inside Diameter

    25mm

    Bearing Unit Type

    Flange Bearing Unit

    Number of Mount Holes

    2

    Material

    Cast Iron

    Length

    71mm

    Width

    33.4mm

    Depth

    97mm

    Mount Hole Size

    9mm

    Mount Hole Centre-to-Centre

    76.2mm

    Related links