Login / Register to access your benefits
Recently searched

    2 Hole Flange Bearing Unit, GLCTE25-XL, 25mm ID

    Bulk discount available

    Subtotal (1 unit)*

    €47.97

    (exc. VAT)

    €59.00

    (inc. VAT)

    Add to Basket
    Select or type quantity
    In Stock
    • 10 unit(s) ready to ship from another location
    Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
    Units
    Per unit
    1 - 4€47.97
    5 - 9€45.14
    10 - 24€44.22
    25 +€43.26

    *price indicative

    RS Stock No.:
    194-6877
    Mfr. Part No.:
    GLCTE25-XL
    Manufacturer:
    INA
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    INA

    Inside Diameter

    25mm

    Bearing Unit Type

    Flange Bearing Unit

    Number of Mount Holes

    2

    Material

    Cast Iron

    Length

    71mm

    Width

    33.4mm

    Depth

    97mm

    Mount Hole Size

    9mm

    Mount Hole Centre-to-Centre

    76.2mm

    Related links