- RS Stock No.:
- 192-9879
- Mfr. Part No.:
- FC25
- Manufacturer:
- NSK
2 In stock for delivery within 2 working days
Added
Price Each
€45.60
(exc. VAT)
€56.09
(inc. VAT)
Units | Per unit |
1 - 4 | €45.60 |
5 - 9 | €42.91 |
10 - 24 | €42.00 |
25 + | €41.13 |
- RS Stock No.:
- 192-9879
- Mfr. Part No.:
- FC25
- Manufacturer:
- NSK
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
Flange Cartridge housed Bearing Unit 25mm Shaft 115x90x70mm
Specifications
Attribute | Value |
---|---|
Inside Diameter | 25mm |
Bearing Unit Type | Flange Bearing Unit |
Number of Mount Holes | 4 |
Material | Cast Iron |
Width | 115mm |
Depth | 34.1mm |
Mount Hole Size | 8mm |
Mount Hole Centre-to-Centre | 90mm |